10061289-001LF Rated voltage and rated power

------Question for 10061289-001LF Please Put your question below------

10061289-001LF Rated voltage and rated power Please give me the details.

Dear @christine.he,

Thank you for your inquiry.

Please find the requested specifications for 10061289-001LF below:

  • Maximum Operating Voltage: 150 VDC
  • Current Rating: Up to 20 A per contact (when mated in a 2 × 3 configuration)

According to the data sheets:
pwr_hardmetrichighpower.pdf

Please let us know if you need any additional technical information or further assistance.

Dear,

No, I want to ask about the actual voltage and actual power of this connector. Please let me know the details.

Dear @christine.he,

Thank you for your follow-up.

The connector itself does not have an “actual” operating voltage or power rating. These values depend on the specific application in which the connector is used.

The manufacturer specifies the maximum electrical ratings for the connector, which are
Maximum Voltage is 150 VDC and Maximum Current is Up to 20 A per contact.
The actual operating voltage, current, and power are determined by your system design and must not exceed these maximum ratings.

Dear,

We are using it for servers, so what is the actual voltage and power of this connector?

Dear,

We are using it for servers, so what is the actual voltage and power of this connector?