281DL1LP-11-000B Alternative

281DL1LP11000B is a fan from Ecofit Etri which Digi-Key does not carry.
P15628-ND is a fan Digi-Key carries with similar specs.

Digi-Key Part Number P15628-ND N/A
Manufacturer Part Number 2410ML-04W-B20-E00 281DL1LP11000B
Manufacturer NMB Technologies Corporation Ecofit Etri
Image
Description FAN AXIAL 60X25MM 12VDC WIRE FAN AXIAL 60X25MM 12VDC WIRE
Voltage - Rated 12VDC 12VDC
Size / Dimension Square - 60mm L x 60mm H Square - 60mm L x 60mm H
Width 25.00mm 25.00mm
Air Flow 16.9 CFM (0.473m³/min) 16.748 CFM (0.473m³/min)
Static Pressure 0.128 in H2O (31.9 Pa) 0.128 in H2O (31.9 Pa)
Bearing Type Ball Ball
Fan Type Tubeaxial Tubeaxial
Noise 28.0 dB 26.5 dB
RPM 3600 RPM 3100 RPM
Termination 2 Wire Leads 2 Wire Leads

For more information on P156280-ND, check out the datasheet.

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.