Are you to advise an alternative to DigiKey PN# PB761-ND and in 110VDC? Need a 2FORMC timer/1 sec.-10 sec./10amp/110vdc/square base
Hello @pgauthier,
Is your relay soldered or otherwise mounted to a PCB.
-
Yes: We can look at footprints.
-
No: We can look for a substitution potentially with a new DIN (assumed) socket.
Sincerely,
APDahlen
Hello, thanks for the response. It’s a timer and, it is socketed. This equipment is so old, DIN hadn’t yet been adopted in Canada but, whatever is available with the 110VDC (and the other parametres noted)
thanks
Hello @pgauthier,
So it goes with old equipment.
Unfortunately, I’m unable to locate a relay with that for factor. The manufacturers seem to have centered on the plug in octal or 11-pin sockets.
Recommendations:
- You could search the online auctions and cross your fingers for a good New Old Stock part.
- Modify the equipment. As a starting point, this list presents DigiKey timing relays. Perhaps there is room to add a small piece of DIN rail and a socketed relay.
The 10A @ 277VAC contact specification for the CUB-51-70010 is a hard to meet. Consider how the relay is used in your equipment to determine if this specification is a hard requirement.
Sincerely,
APDahlen
Hi pgauthier,
As @APDahlen mentioned, your particular square base plugin style seems to not be available.
Looking at our options which can be powered via 110Vdc, here’s a link to a small selection of simple On-Delay timers which meets that voltage requirement and your 10A contact requirement in various form-factors.
Here’s an additional link which adds a number of other timers with additional functionality, just to give you a few more options.