------Question for AC164301 Please Put your question below------
According to the spec sheet, the operating system lists Windows XP. We are using Windows 10 and 11. Is this unit compatible?
So this device is supported thru MPLAB-X, Micorchip has a readme here.
Inside you will find a readme: Readme for MPLAB PM3.htm
These programming tools work with the MPLAB IPE. Refer to their respective readmes for additional information.
· MPLAB ICD 5 In-Circuit Debugger/Production Programmer
· MPLAB ICD 4 In-Circuit Debugger/Production Programmer
· MPLAB ICD 3 In-Circuit Debugger/Production Programmer
· MPLAB PICkit™ 5 In-Circuit Debugger/Development Programmer
· MPLAB PICkit™ 4 In-Circuit Debugger/Development Programmer
· MPLAB PICkit 3 In-Circuit Debugger/Development Programmer
· MPLAB Snap User’s Guide
· MPLAB PM3 Production Programmer
· MPLAB REAL ICE™ In-Circuit Emulator/Production Programmer
· MPLAB ICE 4 In-Circuit Emulator/Production Programmer
· Atmel-ICE
This is the MPLAB PM3 …
Regards,
1 Like
Very helpful,
Thank You