------Question for 21-869-100-0660 Please Put your question below------
Hello @jeremiahgsmith
Welcome to the community!
As per the datasheet, the part dimensions are 100 mm × 200 mm. However, for the Outline shown as 1.52 m × 152.40 mmsorry i am not sure what this refers to.
Since this is a marketplace product. I suggest contacting the manufacturer directly to confirm the correct meaning.
The data sheet indicates 203x304
jeremiahgsmith,
The Manufacture’s Website says this part number is 100*200*1.0, which is 100mm X 200mm X 1mm.
The Datasheet on the manufacture’s website lists the Standard size as 4” X 8” (100mm X 200mm).
If you need further clarification, please contact the manufacture.
I have requested that the information on our website, with the datasheet link, to be corrected.