Adapters, Breakout Boards

This Product Selection Guide contains information to help select products in the Adapter, Breakout Boards category on DigiKey.com

Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.


SelectionCharacteristics

Proto Board Type: Indicates a device package style accommodated and the alternative packaging/mounting scheme to which the device is adapted.

Package Accepted: Indicates which specific device package, style, or type the adapter board can accept.

Number of Positions: How many different discrete contact points the device bears.

Pitch: Indicates the center-to-center spacing between adjacent pins.

Board Thickness: Indicates the nominal thickness of the circuit board material from which a product is constructed.

Material: Indicates the material composition of the device.

Size / Dimension: The physical dimensions of the device. Usually given in Length by Width, in Inches (Millimeters).

ProductExamples

Image

MFR PART # LCQT-SOIC8-8
DIGI-KEY PART # A880AR-ND
MANUFACTURER Aries Electronics
DESCRIPTION SOCKET ADAPTER SOIC TO 8DIP
DATASHEET Click Here

Image

MFR PART # BOB-13655
DIGI-KEY PART # 1568-1123-ND
MANUFACTURER SparkFun Electronics
DESCRIPTION SOIC TO DIP ADAPTER 8PIN 1=4 PCS
DATASHEET Click Here

Image

MFR PART # PA0064C
DIGI-KEY PART # 315-PA0064C-ND
MANUFACTURER Chip Quik Inc.
DESCRIPTION QFN-24-THIN TO DIP-24 SMT ADAPTE
DATASHEET Click Here

Image

MFR PART # 1862
DIGI-KEY PART # 1528-2043-ND
MANUFACTURER Adafruit Industries LLC
DESCRIPTION JST-PH 2-PIN R/A BREAKOUT BOARD
DATASHEET Click Here

MediaLinks

Articles
The Right Adapters and Kits Enable Flexible, Efficient Breadboarding with Modern Components

If you have any general questions on the specifications for selecting Adapter, Breakout Boards, please reply using the button below. If you have questions on specific Adapter, Breakout Boards please post those questions in the Maker, DIY category.