# Alternative for obsolete LED driver LDU5660S350-WD

**URL:** <https://forum.digikey.com/t/alternative-for-obsolete-led-driver-ldu5660s350-wd/44567>\
**Category:** Power Supplies (off-board)\
**Tags:** recom-power, cross-reference, led-drivers\
**Created:** [August 29, 2024, 10:11pm UTC](https://forum.digikey.com/t/alternative-for-obsolete-led-driver-ldu5660s350-wd/44567 "2024-08-29T22:11:45Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Brian\_2933](https://avatars.discourse-cdn.com/v4/letter/b/71c47a/32.png) [@Brian\_2933](https://forum.digikey.com/u/Brian_2933)\
**Post date:** [August 29, 2024, 10:11pm UTC](https://forum.digikey.com/t/alternative-for-obsolete-led-driver-ldu5660s350-wd/44567/1 "2024-08-29T22:11:45Z")

</div>

[RCD-48-0.35/W](https://www.digikey.com/en/products/detail/recom-power/RCD-48-0-35-W/2766433) from Recom Power is being offered as a possible replacement for obsolete part [LDU5660S350-WD](https://www.digikey.com/en/products/detail/xp-power/LDU5660S350-WD/4488555) from XP Power

* * *

&nbsp;

[![Image](https://global.discourse-cdn.com/digikey/original/3X/5/b/5bde72e0b906c26c5065656966a5eb311352d931.jpeg)](https://www.digikey.com/en/products/detail/recom-power/RCD-48-0-35-W/2766433?s=N4IgTCBcDaIJwBYCsBaAjANgWlA7AJiALoC%2BQA)

| MFR PART # | RCD-48-0.35/W |
| --- | --- |
| DIGIKEY PART # | [945-1641-ND](https://www.digikey.com/en/products/detail/recom-power/RCD-48-0-35-W/2766433?s=N4IgTCBcDaIJwBYCsBaAjANgWlA7AJiALoC%2BQA) |
| MANUFACTURER | Recom Power |
| DESCRIPTION | 350mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
| DATASHEET | [Click Here](https://recom-power.com/pdf/Lightline_DC-DC/RCD-48.pdf) |

&nbsp;

* * *

| Product Atributes | [RCD-48-0.35/W](https://www.digikey.com/en/products/detail/recom-power/RCD-48-0-35-W/2766433) | [LDU5660S350-WD](https://www.digikey.com/en/products/detail/xp-power/LDU5660S350-WD/4488555) |
| --- | --- | --- |
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | Buck | Buck |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 9V | 9V |
| Voltage - Input (Max) | 60V | 60V |
| Voltage - Output | 2 ~ 56V | 2 ~ 56V |
| Current - Output (Max) | 350mA | 350mA |
| Power (Watts) | 20 W | 20 W |
| Dimming | Analog, PWM | PWM |
| Features | Remote On/Off, OTP, SCP | Remote On/Off, SCP |
| Ratings | IP67 | - |
| Operating Temperature | -40°C ~ 80°C | -40°C ~ 85°C |
| Efficiency | 96% | 97% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 1.28 L x 0.66 W x 0.44 H (32.6mm x 16.7mm x 11.1mm) | 1.25 L x 0.80 W x 0.49 H (31.8mm x 20.3mm x 12.5mm) |

To verify this part will work in your application or to view full specifications see the manufacturer datasheet [Data Sheet](https://recom-power.com/pdf/Lightline_DC-DC/RCD-48.pdf)