# Alternative for obsolete LED driver PLM-25E-700

**URL:** <https://forum.digikey.com/t/alternative-for-obsolete-led-driver-plm-25e-700/44685>\
**Category:** Power Supplies (off-board)\
**Tags:** mean-well-usa-inc, cross-reference, led-drivers\
**Created:** [September 5, 2024, 10:36pm UTC](https://forum.digikey.com/t/alternative-for-obsolete-led-driver-plm-25e-700/44685 "2024-09-05T22:36:53Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Brian\_2933](https://avatars.discourse-cdn.com/v4/letter/b/71c47a/32.png) [@Brian\_2933](https://forum.digikey.com/u/Brian_2933)\
**Post date:** [September 5, 2024, 10:36pm UTC](https://forum.digikey.com/t/alternative-for-obsolete-led-driver-plm-25e-700/44685/1 "2024-09-05T22:36:53Z")

</div>

[PLM-25-700](https://www.digikey.com/en/products/detail/mean-well-usa-inc/PLM-25-700/7705712) from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part [PLM-25E-700](https://www.digikey.com/en/products/detail/mean-well-usa-inc/PLM-25E-700/7705716) from MEAN WELL USA Inc.

* * *

&nbsp;

[![Image](https://global.discourse-cdn.com/digikey/original/3X/b/0/b036d5b6641baca140cb12bcc556853c69ca191c.jpeg)](https://www.digikey.com/en/products/detail/mean-well-usa-inc/PLM-25-700/7705712?s=N4IgTCBcDaIIwA4BsSC0BmBY6oHYBMQBdAXyA)

| MFR PART # | PLM-25-700 |
| --- | --- |
| DIGIKEY PART # | [1866-3821-ND](https://www.digikey.com/en/products/detail/mean-well-usa-inc/PLM-25-700/7705712?s=N4IgTCBcDaIIwA4BsSC0BmBY6oHYBMQBdAXyA) |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 700mA 21 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | [Click Here](https://www.meanwellusa.com/upload/pdf/PLM-25/PLM-25-spec.pdf) |

&nbsp;

* * *

| Product Atributes | [PLM-25-700](https://www.digikey.com/en/products/detail/mean-well-usa-inc/PLM-25-700/7705712) | [PLM-25E-700](https://www.digikey.com/en/products/detail/mean-well-usa-inc/PLM-25E-700/7705716) |
| --- | --- | --- |
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 110VAC | 180VAC |
| Voltage - Input (Max) | 295VAC | 295VAC |
| Voltage - Output | 21 ~ 36V | 21 ~ 36V |
| Current - Output (Max) | 700mA | 700mA |
| Power (Watts) | 25 W | 25 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | - | - |
| Features | SCP | SCP |
| Ratings | IP30 | IP30 |
| Operating Temperature | -30°C ~ 45°C | -30°C ~ 45°C |
| Efficiency | 86% | 85% |
| Termination Style | Terminal Block | Terminal Block |
| Size / Dimension | 5.71 L x 1.50 W x 0.87 H (145.0mm x 38.0mm x 22.0mm) | 5.71 L x 1.50 W x 0.87 H (145.0mm x 38.0mm x 22.0mm) |

To verify this part will work in your application or to view full specifications see the manufacturer datasheet [Data Sheet](https://www.meanwellusa.com/upload/pdf/PLM-25/PLM-25-spec.pdf)