Alternative for STW9N150

Hi,

I’m looking for the STW9N150. Is there an equivalent substitute available?

Thank you.

I offer for your consideration STW21N150K5 from STMicroelectronics

Mfr Part # STW21N150K5 STW9N150
FET Type N-Channel N-Channel
Technology MOSFET (Metal Oxide) MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1500 V 1500 V
Current - Continuous Drain (Id) @ 25°C 14A (Tc) 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V 10V
Rds On (Max) @ Id, Vgs 900mOhm @ 7A, 10V 2.5Ohm @ 4A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V 89.3 nC @ 10 V
Vgs (Max) ±30V ±30V
Input Capacitance (Ciss) (Max) @ Vds 3145 pF @ 100 V 3255 pF @ 25 V
Power Dissipation (Max) 446W (Tc) 320W (Tc)
Operating Temperature -55°C ~ 150°C (TJ) -55°C ~ 150°C (TJ)
Package / Case TO-247-3 TO-247-3