# Alternative to Obsolete NTE MOSFET NTE2908

**URL:** <https://forum.digikey.com/t/alternative-to-obsolete-nte-mosfet-nte2908/52270>\
**Category:** Discrete Semiconductor Products\
**Tags:** infineon-technologies, cross-reference, transistors\
**Created:** [February 21, 2025, 6:00am UTC](https://forum.digikey.com/t/alternative-to-obsolete-nte-mosfet-nte2908/52270 "2025-02-21T06:00:00Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Kristof\_2649](https://sea2.discourse-cdn.com/digikey/user_avatar/forum.digikey.com/kristof_2649/32/2325_2.png) [@Kristof\_2649](https://forum.digikey.com/u/Kristof_2649)\
**Post date:** [February 21, 2025, 6:00am UTC](https://forum.digikey.com/t/alternative-to-obsolete-nte-mosfet-nte2908/52270/1 "2025-02-21T06:00:00Z")

</div>

For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2908 I offer for your consideration [IRF2204PBF](https://www.digikey.com/en/products/detail/infineon-technologies/IRF2204PBF/811286) from [Infineon Technologies](https://www.digikey.com/en/supplier-centers/infineon-technologies)

 ![image](https://global.discourse-cdn.com/digikey/original/3X/5/c/5c2c29d1042002b787fd8bd2cdf93dc526eb0261.jpeg)

[DATASHEET\_NTE2908.pdf](https://forum.digikey.com/uploads/short-url/1QpwvuL35yE1RAksZaXmSQabDSW.pdf) (520.6 KB)

| Mfr Part # | [IRF2204PBF](https://www.digikey.com/en/products/detail/infineon-technologies/IRF2204PBF/811286) |
| --- | --- |
| Mfr | Infineon Technologies |
| DK Part # | IRF2204PBF-ND |
| Description | MOSFET N-CH 40V 210A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 40 V |
| Current - Continuous Drain (Id) @ 25°C | 210A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 3.6mOhm @ 130A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 5890 pF @ 25 V |
| Power Dissipation (Max) | 330W (Tc) |
| Package / Case | TO-220-3 |

Please review the datasheet to ensure this works for your application.

If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.