Alternative to USB 3 cables for Firefly FFY‑U3‑16S2C cameras

Dear Customers,

When working with Firefly FFY‑U3‑16S2C camera modules, it is important to pay attention to the issue of cable availability.
After checking, it was found that the original USB 3 cables for these cameras from the manufacturer are not available for purchase through DigiKey.

The OEM cables for Firefly cameras are designed to meet USB 3.0 (SuperSpeed) requirements, which include:

Differential lines for TX/RX pairs
Full shielding to reduce interference
Supports transfer rates up to 5Gbps
Dedicated mechanical fit to the camera connector

Although the dedicated USB 3 cables for the Firefly FFY‑U3‑16S2C are not available for purchase through DigiKey, there are high-quality and accurate alternative solutions that can be used successfully in most applications.

:white_check_mark: Alternative Solution
After technical research and comparison of electromechanical characteristics, functionally equivalent USB 3 cables were identified from Allied Vision, which also markets cameras with similar characteristics:
Allied Vision CABLE USB 3.0 INDUSTRIAL SUIT

References:
USB 3.1 Locking Cables (Cast Metal Connectors) | Teledyne Vision Solutions
12326 Interface Cable USB 3.0 Type-A to Micro-B with Screw Locks 1.0 m V1.0.0
TVS Search | Teledyne Vision Solutions