The audio functions of the Arduino GIGA R1 WiFi are built on the STM32H747 microcontroller’s hardware resources, providing stereo output, microphone input, high‑resolution conversion, and more. It is suitable for audio processing, instrument design, and voice interaction.
I. Core Hardware Configuration
1. DAC & Output Interfaces
- DAC specs: Two independent 12‑bit DACs (DAC0, DAC1), up to 10 MSps sampling rate, sufficient dynamic range and accuracy for general audio applications
- Output interfaces:
- Dedicated 3.5mm audio jack (J15): Drives stereo headphones or external amplifiers; DAC0 = right channel, DAC1 = left channel
- Pin expansion: DAC0/DAC1 accessible via analog pins for external amplifiers or custom circuits
- Output optimization: Buffered mode for low‑impedance drive; sample‑and‑hold reduces power consumption for battery use
2. Audio Input Interface
- Microphone input: Integrated on the 3.5mm jack (J15), shared with analog pin A7; supports electret microphones or line‑in sources (guitar, mic, etc.)
- Input sampling: High‑resolution ADC enables precise audio sampling; dual‑core processing supports real‑time analysis (spectrum detection, level monitoring)
3. Supporting Hardware
- Power: Audio circuitry powered by stable 3.3V to reduce noise
- Anti‑interference: TVS diode array on USB ports provides ESD protection for stable audio output
Related Part Number:
Sources:
- Arduino GIGA R1 WiFi Datasheet
- Special thanks to EEPW and related projects for their support: Arduino GIGA R1 WiFi – Development Board Evaluation
Related Contents:
- Arduino GIGA R1 Evaluation Board— Three Power Supply Paths
- Arduino GIGA R1 Evaluation Board — Interface & Peripheral Breakdown
- Arduino GIGA R1 Evaluation Board — Wireless Features: Wi‑Fi Specifications & Characteristics
- Arduino GIGA R1 Evaluation Board — Bluetooth Specifications & Characteristics
- Arduino GIGA R1 Evaluation Board — Audio Function Overview
- Arduino GIGA R1 Evaluation Board — Three Programming Methods