I am trying to source a AST Wet - Wet Differential Pressure Transmitter. (AST is now owned by TE Connectivity.) The AST Model # is AST5100. The full P/N needed is AST5100J00020H4Y5000 (See P/N breakdown details below)
https://www.instrumart.com/assets/AST5100WET-datasheet.pdf
- P/N: AST5100J00020H4Y5000
- P/N Breakdown:
- *Base P/N: AST5100
- *Process Connection: J
- *Pressure Code: 00020H (0-20 inch H2O (50 mbar)
- *Proof Pressure (P1>P2): 8 PSI
- *Proof Pressure (P2>P1): 5 PSI
- *Pressure Unit: H=Inches H2O
- *Outputs: 4= 4-20mA
- *Electrical: Y=M12x1 Eurofast Connector
- *Wetted Material: 5=Nickel Alloy 52, Ni-Span C, Viton, 304 Stainless Steel
- Aluminum 6061, RoHSSolder, Loctite 680 (meets NSF61)
- *Options: 000= No Special Options
- P/N Breakdown:
I’ve not been able to find any vendors who can quote this item for me nor can anyone suggest a suitable alternative that meets the same specs. Any help would be greatly appreciated. Thanks!