# Cannot find MAX96712 datasheet

**URL:** <https://forum.digikey.com/t/cannot-find-max96712-datasheet/72843>\
**Category:** Integrated Circuits (ICs)\
**Tags:** analog-devices-inc-maxim-integrated, documentation, interface\
**Created:** [October 22, 2026, 12:35pm UTC](https://forum.digikey.com/t/cannot-find-max96712-datasheet/72843 "2026-10-22T12:35:45Z")\
**Posts on this page:** 3\
**Page:** 1

<div class="post-metadata">

**Author:** ![stenzel](https://avatars.discourse-cdn.com/v4/letter/s/54ee81/32.png) [@stenzel](https://forum.digikey.com/u/stenzel)\
**Post date:** [October 22, 2026, 12:35pm UTC](https://forum.digikey.com/t/cannot-find-max96712-datasheet/72843/1 "2026-10-22T12:35:45Z")

</div>

Cannot find MAX96712 datasheet. Can somebody help? Thanks!

---

<div class="post-metadata">

**Author:** ![Kristof\_2649](https://sea2.discourse-cdn.com/digikey/user_avatar/forum.digikey.com/kristof_2649/32/2325_2.png) [@Kristof\_2649](https://forum.digikey.com/u/Kristof_2649)\
**Post date:** [October 22, 2026, 8:28pm UTC](https://forum.digikey.com/t/cannot-find-max96712-datasheet/72843/2 "2026-10-22T20:28:41Z")

</div>

Analog Devices doesn’t have anything publicly available for [MAX96712](https://www.digikey.com/en/products/detail/analog-devices-inc-maxim-integrated/MAX96712GTB-V/11315079)

You will want to ask Analog Devices if that is something they are willing to share.

---

<div class="post-metadata">

**Author:** ![Rolf\_Horn](https://sea2.discourse-cdn.com/digikey/user_avatar/forum.digikey.com/rolf_horn/32/52867_2.png) [@Rolf\_Horn](https://forum.digikey.com/u/Rolf_Horn)\
**Post date:** [October 23, 2026, 5:19am UTC](https://forum.digikey.com/t/cannot-find-max96712-datasheet/72843/3 "2026-10-23T05:19:07Z")

</div>

There is another Hint for DigiKey # 505-MAX96712GTB/V±ND in our forum post:

Why does Power over Coax (PoC) matter for robots, and how does GMSL use it? - Semiconductor / Integrated Circuits (ICs) - DigiKey TechForum - An Electronic Component and Engineering Solution Forum ([Why does Power over Coax (PoC) matter for robots, and how does GMSL use it?](https://forum.digikey.com/t/why-does-power-over-coax-poc-matter-for-robots-and-how-does-gmsl-use-it/63002)).

In our internal PROD system there are 260 pcs as -4941-MAX96712GTB/V±ND with our description: IC SERIALIZER GMSL TQFN available with the comment: Restock locked.

MAX96712 AI results for Datasheet –\> Parameters & Specification Summary

Some artificial intelligence support as well.

Gemini AI results:

The MAX96712 is a high-performance Quad GMSL2/GMSL1-to-MIPI CSI-2 deserializer from Analog Devices (formerly Maxim Integrated), widely used in automotive  
Advanced Driver Assistance Systems (ADAS), surround-view camera systems, and autonomous driving architectures (such as with NVIDIA Jetson/Orin platforms).  
Key Technical Specifications  
Parameter Specification Summary  
Device Type Quad (4-Channel) GMSL2 / GMSL1 Deserializer  
Input Links Up to 4 independent GMSL2 or GMSL1 serial inputs (Coax or STP cables)  
Link Bandwidth  
Up to 6 Gbps forward-link speed per channel (GMSL2) / Up to 187.5 Mbps reverse-link  
Outputs  
MIPI CSI-2 (v1.3 or v2.0 depending on build/configuration) supporting D-PHY / C-PHY options for connection to an SoC  
Camera Aggregation  
Combines streams from up to 4 synchronized cameras into unified MIPI outputs  
Control Channel Support  
I²C, UART, pass-through modes, with built-in I^2 Caddress translation capabilities per port  
Safety & Compliance  
Designed for automotive applications, ASIL-B/ASIL-D system compatibility, AEC-Q100 Grade 2 qualified (-40°C to +105°C)  
Core Architectural Features  
Quad-Channel Deserialization: Aggregates video streams from up to four remote GMSL2 serializers (e.g., MAX9295, MAX96717) and routes them seamlessly to a processor via MIPI CSI-2.  
Adaptive Equalization: Automatically adjusts to cable attenuation over long lengths (up to 15 meters of 50Ω coaxial or 100Ω shielded twisted-pair cables).  
Data Protection & Diagnostics: Offers robust error detection (CRC, packet-level error correction, link-margin monitoring) and line-fault detection (shorts to ground, battery, or open circuits).  
Flexible I²CRouting: Features extensive control-channel routing and address translation to prevent slave-address conflicts when identical camera modules are connected across multiple ports.  
Official Documentation Access  
Because complete datasheet packets for automotive-grade components like the MAX96712 are often subject to non-disclosure or hosted directly through manufacturer secure portals, you can access the full technical documentation, register maps, and application notes directly via:  
Analog Devices Official MAX96712 Product Page (requires a MyAnalog account for full data sheet downloads – doesn’t work).  
Want help with configuring the I²C address translation or MIPI CSI-2 output settings for the MAX96712?

For MAX96712 integration, here’s one PCB design software option mentioned as Ad on ChatGPT:

> **[Altium Designer: the engine powering Altium Develop and Altium Lifecycle](https://www.altium.com/altium-designer?utm_source=openai&utm_medium=display&utm_campaign=altium_designer&utm_content=text-banner&TrackingId=PM21&oppref=gAAAAABq0GvlMA0Qdyy1BIDGc5MUkRY_Gmx7vZfKMRL1znP8pK-R48ZjeZAdB2NWiLLldSwbnezu_WigLIehBdIAuGOa8HDV-28nyq5giJZP_2B1eP0PTfYw&olref=gAAAAABq0GvlYjF8lZOCd7xfYC6eb81F9u82urC7o2M42UdNCvCve_MHiJQXssRop4ckCV7jCoWDqehdKH4nZ1kFIbCTkR2NO8PJeq9owHc019DoYT6tTvdZ4oUJqQV8ZSzL_X7vyrPsoHvY7B2NC1BMHCI05tPyPgw)**
>
> Explore the Altium Designer Engine is the best-in-class PCB design tool that empowers high-performance product teams around the world. From schematics and simulation to layout and manufacturing, it’s the core of modern electronics development.

and this entry in ADI’s Engineer Zone:  
[max96712 how to config to get the packets count? - Q&A - Video - EngineerZone](https://ez.analog.com/video/f/q-a/572821/max96712-how-to-config-to-get-the-packets-count/502984)