Capability of Energy Harvesting modelD Evaluation Kit by ReVibe Energy AB

Our project is installing of IoT sensors on a sky train.

We require two wireless current sensors with sampling rates of 10 Hz and 1 Hz respectively.

As the sensors will be mounted on a sky train, conventional battery-powered solutions may not be feasible due to the expected power consumption and operational lifespan requirements.

We would therefore like to explore whether the ReVibe Energy ModelD Evaluation Kit could provide sufficient energy harvesting capability to support this application.

Would greatly appreciate if you could provide an estimate of the power output that it can generate under a typical operating scenario. In particular, we are interested in understanding the expected power generation when installed on a sky train subjected to normal vibration conditions.

Measurement Type Requirements Sampling Rate
Current Type: AC 400V 3 Phase
Maximum Current: 20A (excluding in-rush current)
10 Samples per second (10Hz)
Current Type: AC 400V 3 Phase
Maximum Current: 20A (excluding in-rush current)
1 Sample per second (1Hz)

The part options available for ReVibe Energy ModelD Evaluation Kit have been obsolete since 2022.

If they were not obsolete, then they require linear vibration as their source to provide any power. The document on their product pages show that at 3 g of input acceleration at 60Hz would provide a power output of 300mW.