# Choosing the Right SiC Schottky Diodes

**URL:** <https://forum.digikey.com/t/choosing-the-right-sic-schottky-diodes/66560>\
**Category:** Semiconductor\
**Tags:** tech-tips\
**Created:** [March 13, 2026, 3:51pm UTC](https://forum.digikey.com/t/choosing-the-right-sic-schottky-diodes/66560 "2026-03-13T15:51:30Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![aamado](https://sea2.discourse-cdn.com/digikey/user_avatar/forum.digikey.com/aamado/32/56629_2.png) [@aamado](https://forum.digikey.com/u/aamado)\
**Post date:** [March 13, 2026, 3:51pm UTC](https://forum.digikey.com/t/choosing-the-right-sic-schottky-diodes/66560/1 "2026-03-13T15:51:30Z")

</div>

# Choosing the Right SiC Schottky Diodes

SBD, JBS and MPS Explained

## Why the Right SiC Schottky Structure Matters in Power Design

If you design power converters, chargers, or automotive power systems, selecting the right SiC diode is a small decision with a big impact. This guide explains three common SiC Schottky structures: SBD, JBS, and MPS, summarizes their electrical trade-offs and practical behavior, and maps MCC’s current product generations to real-world use cases. The goal is to help you quickly choose the diode that best balances efficiency, surge robustness, and cost for your application.

## How SBD, JBS, and MPS SiC Diodes Differ in Real Designs

### **SBD (Schottky Barrier Diode)**

 ![image](https://global.discourse-cdn.com/digikey/original/3X/3/2/3262009cf4187e711a6210ec482aff9503e06530.jpeg)

**Structure:** A single metal contact on an n-type SiC wafer.

**Key Physics:** Majority-carrier conduction through the metal–semiconductor barrier, resulting in extremely fast switching and negligible stored charge.

**Strengths:**

- Ultra-fast switching with minimal reverse recovery
- Lowest intrinsic switching loss for a given voltage class
- Simple fabrication with fewer masks and implants

**Weaknesses:**

- Higher reverse leakage, especially at elevated temperatures
- Reduced tolerance to high electric-field stress and transient overloads

**Typical Metrics:**

- Forward voltage (Vf) vs. current and temperature
- Reverse leakage (IR) vs. reverse voltage and temperature
- Surge current capability (IFSM)

**Best For:** High-frequency converters, PFC stages, and DC-DC converters with limited surge exposure.

### **JBS (Junction Barrier Schottky)**

 ![image](https://global.discourse-cdn.com/digikey/original/3X/c/c/cc4a9555bb51c4b41d974e6554611f1feb761fb0.jpeg)

**Structure:** Schottky metal contact with small p-type (often p+) islands implanted beneath the metal, interleaving PN regions with Schottky areas.

**Key Physics:** Under reverse bias, p islands form PN junctions that shift peak electric fields away from the metal interface, reducing leakage and improving breakdown stability. Under forward bias, current flows mainly through Schottky regions.

**Strengths:**

- Much lower reverse leakage than SBD
- Improved breakdown stability and transient robustness
- Maintains near-Schottky switching speed

**Weaknesses:**

- Moderate surge handling (better than SBD but without conductivity modulation)
- More complex processing due to ion implantation and extra masks

**Typical Metrics:**

- Reverse leakage (IR) at rated voltage across temperature
- Forward voltage (Vf) at operating current and temperature
- Surge current (IFSM) and UIS robustness

**Best For:** High-voltage applications where leakage control and stable blocking matter, including server and telecom power supplies, onboard chargers, and grid converters.

### **MPS (Merged PiN Schottky)**

 ![image](https://global.discourse-cdn.com/digikey/original/3X/8/d/8dc2b01407368461583a06984b2c469305c01862.jpeg)

**Structure:** Interleaved Schottky fingers and larger, heavily doped p+ regions forming local PiN segments merged with Schottky areas. PiN conduction activates only during high-current events.

**Key Physics:**

- **Normal operation:** Schottky paths conduct using majority carriers for low Vf and fast switching.
- **Surge or overload** : PiN regions conduct, injecting minority carriers into the drift layer, enabling conductivity modulation for high surge capability.

**Strengths:**

- Excellent surge current capability and thermal ruggedness
- Very low reverse leakage due to strong electric-field shielding
- Combines low normal-operation loss with high transient robustness

**Weaknesses:**

- Slight increase in reverse recovery when PiN regions activate during surge (still far lower than silicon PiN diodes)
- Requires precise implant control and thin-wafer processing

**Typical Metrics:**

- Forward voltage (Vf) vs. current and temperature
- Reverse leakage (IR) vs. reverse voltage across temperature
- Surge current (IFSM), UIS, and transient stress tests
- Reverse recovery (Qrr) if PiN conduction may occur during switching

**Best For** : EV chargers, PV inverters, energy-storage systems, and automotive power electronics.

## JBS vs MPS: Quick Technical Comparison

The table below contrasts the two most common SiC Schottky evolutions used in power systems: **JBS** (Junction Barrier Schottky) and **MPS** (Merged PiN Schottky). It highlights their structural differences, how they conduct under normal and surge conditions, and the practical trade‑offs engineers must consider (Vf, leakage, surge capability, thermal ruggedness and typical applications). Use this snapshot when you need a fast decision guide for diode selection.

Design note: Applications with high surge or thermal stress should prioritize _Surge Current Capability_ and _Thermal Ruggedness_ .

**Figure 1: JBS (Junction Barrier Schottky) internal structure**

 ![image](https://global.discourse-cdn.com/digikey/original/3X/9/1/917941f5f6d9ebcc8b48ca4f0ed0e0ae194dbf87.png)

\\

**Figure 2: MPS (Merged PiN Schottky) internal structure**

 ![image](https://global.discourse-cdn.com/digikey/original/3X/9/b/9bbd30635bc0c557c9a8e4fa8feec8d9e47f5c8a.png)

_Table 1: **Comparison: JBS vs MPS SiC Schottky Barrier Diodes** _

| Category | JBS (Junction Barrier Schottky) | MPS (Merged PiN Schottky) |
| --- | --- | --- |
| Structure | Combines Schottky metal contact with embedded p+ guard regions beneath the metal | Similar to JBS, but with periodically merged p+ PiN regions forming hybrid conduction paths |
| Current Flow | Primarily through the Schottky region under forward bias | At low current → Schottky conduction; at high current → additional PiN conductio |
| Forward Voltage (Vf) | Lower (since current mainly flows through Schottky contact) | Slightly higher (due to contribution from PiN regions at high current) |
| Reverse Leakage Current | Low | Very low (enhanced shielding from p+ regions) |
| Surge Current Capability | Moderate | Excellent: PiN regions conduct under surge or high-temperature stress |
| Thermal Ruggedness | Moderate | High: improved high-temperature and avalanche performance |
| Reverse Recovery | Very fast (pure Schottky behavior) | Fast, but slightly slower than pure Schottky due to minority carrier injection in PiN regions |
| Reliability | Good: stable leakage characteristics | Better: higher reliability margin and robustness under stress. |
| Application Focus | Efficiency-oriented applications | Ruggedness and reliability-oriented applications |
| Typical Applications | Server/Telecom PSU, DC-DC converters (light load), OBC | EV chargers, PV inverters, industrial power supplies |
| Summary | Optimized for low Vf and high efficiency | Optimized for high surge, thermal robustness, and reliability |

## SiC Schottky Diodes Generation Comparison: G4, G5 and G6

The table below compares representative MCC SiC Schottky generations: Fourth Generation (G4 JBS), Fifth Generation (G5 MPS), and Sixth Generation (G6 Low-BV MPS). It highlights forward voltage, reverse leakage, surge capability, junction capacitance, and die size to show how electrical performance and cost structure evolve across generations.

_Table 2: **Generation comparison (G4, G5, G6-low)**_

| Generation | Test conditions | G4 JBS | G5 MPS | G6 Low BV MPS |
| --- | --- | --- | --- | --- |
| Product Number | | [SICWT20120G4J](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICWT20120G4J-BP/27669725?s=N4IgTCBcDaIMoEkDCB1AKmADARiwcQBYApEAXQF8g) | SICWT20120G5M | [SICWT20120G6M](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICWT20120G6M-BP/28531279?s=N4IgTCBcDaIMoEkDCB1AKmADARiwcQDYBZEAXQF8g) |
| VF (V) | @IF=20A 25°C | 1.36 | 1.48 | 1.38 |
| VF (V) | @IF=20A 175°C | 1.85 | 2.2 | 1.93 |
| IR (uA) | @VR=1200V 25°C | 0.5 | 0.5 | 3 |
| IR (uA) | @IF=20A 175°C | 10 | 30 | 60 |
| IFSM (A) | | 160 | 180 | 200 |
| CJ (pF） | f=1MHz; VR=0V | 1626 | 1265 | 1388 |
| Die Size | | 3.669mm×2.669mm | 2.86mm×2.82mm | 3.4mmx2.45mm |
| Advantages | | Strong IFSM, Low VF, Low Loss, Excellent high-temperature performance | Advanced technology with smaller die size vs. G4, same surge current capability | Advanced process with stronger surge capability, smaller die size, same VF as G4 |
| Application | | Energy Storage Inverters (Residential & Commercial), OBC, Micro Inverters | EV Charger, PV Grid-Tied Inverter | EV Charger, Micro Inverter |

## How to Choose the Right MCC SiC Schottky Generation

The tables above show how MCC’s SiC Schottky technology has evolved across generations. The next step is translating those differences into a practical selection decision based on real operating conditions.

Rather than optimizing a single parameter, each MCC generation is intentionally designed to balance efficiency, robustness, and cost for different application priorities. The right choice depends on where your design sits in terms of temperature, switching behavior, surge exposure, and system cost targets.

**Figure 3: Illustration comparing three MCC SiC Schottky technology generations (G4, G5, and G6)**

 ![image](https://global.discourse-cdn.com/digikey/original/3X/2/d/2dd171ab122a14c191f1ebcdc5093405a24dd84d.jpeg)

This illustration provides a visual summary of the relative trade-offs across key design considerations, including forward voltage (Vf), junction capacitance (Cj), surge current capability (IFSM), high-temperature performance, die size, and cost. It does not represent absolute values; instead, it highlights how each generation is optimized in different areas to support specific use cases.

### **Practical Guidance by Generation**

**G4: Thermal Stability and Proven Performance**

G4 devices are optimized for strong high-temperature performance and stable operation. They are well suited for designs that operate continuously at elevated junction temperatures or where thermal margin, and long-term reliability are primary concerns.

Typical applications include:

- On-board chargers (OBC)
- Energy storage inverters
- Residential and commercial inverter systems

**G5: Switching Performance and Efficiency Balance**

G5 focuses on lower capacitance and improved switching behavior, while maintaining solid surge capability. This makes it a strong choice for higher-frequency power conversion designs where switching loss and overall efficiency directly impact system performance.

Typical applications include:

- EV chargers
- Grid-tied PV inverters
- High-efficiency power conversion stages

**G6: Surge Robustness and Cost Optimization**

G6 emphasizes strong surge current capability and cost efficiency, enabled by process and die-size optimization. It is designed for applications exposed to frequent transients or surge stress, where value optimization is important without sacrificing core electrical performance.

Typical applications include:

- EV chargers with high surge exposure
- Micro inverters
- Cost-sensitive industrial power supplies

### **A Generation-Based Selection Framework**

Instead of asking “Which SiC Schottky is best?”, a more practical question is:

“Which generation best matches my operating conditions?”

A generation-based approach allows designers to:

- Match device performance to real system stress
- Avoid unnecessary over-design
- Optimize efficiency, reliability, and cost at the system level

## Practical Selection Checklist

| | |
| --- | --- |
| Lowest switching loss and fastest recovery, with minimal surge stress | **SBD** |
| Low leakage and stable high-voltage blocking | **JBS** |
| Low loss with strong surge capability and thermal robustness | **MPS** |

## SiC Schottky Diodes Portfolio Overview

MCC’s SiC Schottky portfolio spans multiple generations and voltage classes, covering both standard industrial and automotive (AEC-Q101 qualified) devices. The tables below group G4, G5, and G6 products by current rating and package type to support quick alignment across 650V and 1200V designs.

**Portfolio Status Legend**

| | |
| --- | --- |
| **Bold** | Active production devices |
| _Italic_ | Pre-released devices available as engineering samples |

\\

_Table 3: **G4 SiC Schottky Diodes 650V & 1200V** _

| IF(A) | D2-PAK | DPAK | ITO-220AC | TO-220AC | TO-247AB | SMA |
| --- | --- | --- | --- | --- | --- | --- |
| | | | | | | _SICX0165G4JQ_ |
| 2 | | [**SICU02120G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICU02120G4J-TP/27669664)[**SICU02120G4JQ**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICU02120G4JQ-TP/28961848) | _SICF02120G4JQ_ | _SICF02120G4JQ_ | | |
| 4 | | [**SICU0465G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICU0465G4J-TP/28531273?s=N4IgTCBcDaIMoEkDCBVADAFgGwFYDiGAUiALoC%2BQA) [**SICU0465XG4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICU0465XG4J-TP/28531272?s=N4IgTCBcDaIDoBcAEBlAkgYQKoAYAsAbAKwAaA4ngFIgC6AvkA) _SICU0465G4JQ_ _SICU0465XG4JQ_ | _SICF0465G4JQ_ | _SICF0465G4JQ_ | | |
| 5 | | [**SICU05120G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICU05120G4J-TP/27669645) _SICU05120G4JQ_ | | [**SIC05120G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SIC05120G4J-BP/28173038?s=N4IgTCBcDaIMoEkDCAGArARjCg4gFgCkQBdAXyA) | [**SICW10120DG4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICW10120DG4J-BP/28173047?s=N4IgTCBcDaIMoEkDCB1AjABjWDARA4gCwBSIAugL5A) | |
| 6 | | | | [**SIC0665G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SIC0665G4J-BP/28531245?s=N4IgTCBcDaIMoEkDCAGAbGgrAcQCwCkQBdAXyA) | | |
| 8 | | _SICU0865XG4J_ _SICU0865XG4JQ_ | | [**SIC0865G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SIC0865G4J-BP/28531319?s=N4IgTCBcDaIMoEkDCAGAHANgKwHEAsAUiALoC%2BQA) | | |
| 10 | [**SICB10120G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICB10120G4J-TP/28531266?s=N4IgTCBcDaIMoEkDCAhAjABjWDBxALAFIgC6AvkA) [**SICB10120XG4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICB10120XG4J-TP/28531246?s=N4IgTCBcDaIMoEkDCAhAjABjWDANA4gCwBSIAugL5A) [**SICB1065G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICB1065G4J-TP/28531258?s=N4IgTCBcDaIMoEkDCAhAjABgGwFYDiALAFIgC6AvkA) | [**SICU10120XG4JQ**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICU10120XG4JQ-TP/28961852?s=N4IgTCBcDaIMoEkDCBVAjABjWDANA4gCwBSAiiALoC%2BQA)[**SICU1065G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICU1065G4J-TP/28531262?s=N4IgTCBcDaIMoEkDCBVAjABgGwFYDiALAFIgC6AvkA) [**SICU1065XG4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICU1065XG4J-TP/28531311?s=N4IgTCBcDaIMoEkDCBVAjABgGwFYAaA4gCwBSIAugL5A) _SICU1065XG4JQ_ _SICU1065G4JQ_ | | [**SIC10120G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SIC10120G4J-BP/28531233) [**SIC10120G4JQ**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SIC10120G4JQ-BP/28531298) [**SIC1065G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SIC1065G4J-BP/28531230?s=N4IgTCBcDaIMoEkDCBGADANgKwHEAsAUiALoC%2BQA) | [**SICW10120DG4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICW10120DG4J-BP/28173047?s=N4IgTCBcDaIMoEkDCB1AjABjWDARA4gCwBSIAugL5A) | |
| 20 | _SICB20120G4J_ _SICB20120XG4J_ **SICB2065G4J** _SICB2065XG4J_ _SICB2065G4JQ__SICB2065XG4JQ_ | | | _SIC2065G4J_ | _SICW20120DG4J_ _SICW2065DG4JQ_ | |
| 30 | _SICB3065G4J_ | | | [**SIC3065G4J**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SIC3065G4J-BP/28531252?s=N4IgTCBcDaIMoEkDCBmADANgKwHEAsAUiALoC%2BQA) | _SICW30120DG4J_ | |

\\

_Table 4: **G5 SiC Schottky Diodes 650V & 1200V** _

| IF (A) | D2-PAK | DPAK | ITO-220AC | TO-220AC | TO-247AB | TO-247AD |
| --- | --- | --- | --- | --- | --- | --- |
| 4 | | | | _SIC0465G5M_ | | |
| 6 | [**SICB0665G5M**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICB0665G5M-TP/28531287?s=N4IgTCBcDaIMoEkDCAhADANgwVgOLYFkQBdAXyA) | | | [**SIC0665G5M**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SIC0665G5M-BP/28531247?s=N4IgTCBcDaIMoEkDCAGAbGgrAcUwWRAF0BfIA) | | |
| 8 | | | | _SIC08120G5M_ | | |
| 10 | _SICB1065G5M_ | | | _SIC10170G5M_ **SIC1065G5M** | | |
| 15 | | | _SICF15120G5M_ | _SIC15120G5M_ _SIC1565G5M_ | | _SICWT15120G5M_ |
| 20 | [**SICB2065XG5M**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICB2065XG5M-TP/28851405) [**SICB2065XG5MQ**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICB2065XG5MQ-TP/28961855?s=N4IgTCBcDaIMoEkDCAhMAGAbAVgBoHFsBZARRAF0BfIA) | _SICU2065XG5M_ | | _SIC20120G5M_ _SIC2065G5M_ | [**SICW2065DG5M**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICW2065DG5M-BP/28531322?s=N4IgTCBcDaIMoEkDCB1MAGAbAVgCIHFsBZEAXQF8g) | _SICWT20120G5M_ |
| 30 | | | | | **SICW30120DG5M** _SICW3065DG5M_ | _SICWT30120G5M_ |
| 40 | | | | | [**SICW40120DG5M**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICW40120DG5M-BP/28531254?s=N4IgTCBcDaIMoEkDCB1ALABgIxgwEQHEBWAWRAF0BfIA) _SICW4065DG5M_ | _SICWT40120G5M_ |
| 50 | _SICB5065XG5M_ | | | | | [**SICWT5065G5M**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICWT5065G5M-BP/28173022?s=N4IgTCBcDaIMoEkDCB1AKgVgAwDYMHEMBZEAXQF8g) |
| 60 | | | | | _SICW60120DG5M_ | |

\\

_Table 5: **G6 SiC Schottky Diodes 1200V** _

| IF (A) | D2-PAK | DPAK | TO-220AC | TO-247AB | TO-247AD |
| --- | --- | --- | --- | --- | --- |
| 20 | | | | | [**SICWT20120G6M**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICWT20120G6M-BP/28531279?s=N4IgTCBcDaIMoEkDCB1AKmADARiwcQDYBZEAXQF8g) |
| 30 | | | | | _SICWT30120G6M_ |
| 40 | | | | | [**SICWT40120G6M**](https://www.digikey.com/en/products/detail/mcc-micro-commercial-components/SICWT40120G6M-BP/28851433?s=N4IgTCBcDaIMoEkDCB1AKgFgAwEYxYHEA2AWRAF0BfIA) |

## Let’s Help You Move Forward

Want to go deeper or validate these parts in your design? Explore our [Rectifier Diodes Technical Guide](https://solutions.mccsemi.com/rectifier-diodes-explained-a-complete-engineers-guide-to-types-and-applications?hsLang=en) to learn more about rectifier types, performance trade-offs, and application considerations.

If you’re ready to evaluate SiC Schottky options, MCC can support you with:

- Sample request
- Detailed datasheets and reliability reports
- Application-level guidance to help you select the right part and generation

**Contact MCC to get started** ; we’ll help you choose the right solution for your design.