Clarification on Pin Details and Package for DMT10H009SPS-13 MOSFET

If you have any doubts about the pin details or package for Diodes Incorporated MOSFET DMT10H009SPS-13,
For example: According to the datasheet, this part can come in two different package types, but both use the same ordering number.

We confirmed this with the manufacturer, and here is the information :down_arrow:

  1. For DMT10H009SPS, Diodes Incorporated may ship the product in either package option. Both packages meet the same electrical specifications.
  2. For DMT10H009SPSW, the part is supplied only in the PowerDI5060-8/SWP (Type UX) package and does not support alternate packages.

This approach is common for automotive vs. standard-grade MOSFETs:

  • Automotive customers require “Q” grade parts in the PowerDI5060-8/SWP (Type UX) package for higher standards.
  • Industrial or consumer products allow two package styles because they need assurance of supply and dual assembly sites, etc.

Electrical perspective: Both packages are functionally identical.

Mechanical perspective: Both use an 8-pin footprint, and a single PCB land pattern works for either package. The small tabs on the package are not actual pins.

The PowerDI5060-8/SWP (Type UX) package also offers wettable flanks, which improve soldering and easier automated optical inspection (AOI).

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
31-DMT10H009SPS-13TR-ND,31-DMT10H009SPS-13CT-ND,31-DMT10H009SPS-13DKR-ND DMT10H009SPS-13
31-DMT10H009SPSW-13TR-ND DMT10H009SPSW-13