------Question for PXP4010/06S/6065 Please Put your question below------
What is the difference between this product and https://www.digikey.com/en/products/detail/bulgin/PXP4010-06S-4550/8635694
i would like to buy the connector and have all the parts included with 6 contacts female, i looked through both product attributes and they seem to be the same but have a different product number.
Hi lnguyen,
Welcome to the TechForum.
The contacts are to be ordered separately. From the datasheet, here’s the decoder for the part numbers, including the suffixes.
So,
- 4550 ==> 4.5 - 5.0mm cable size
- 6065 ==> 6.0 - 6.5mm cable size
Here’s a link to all 8 cable size options from 3mm up to 7mm.
If you scroll down on the product detail page for the connector, you’ll see links to mating connectors and associated products such as the contacts.
Contacts:
- SA3347 Crimp CONTACT SOCKET 22-26AWG
- SA3347/1 Solder CONTACT SOCKET 22-26AWG
Note that we also carry pre-assembled versions in 1m and 2m cable lengths: