Compatible inline fuse holders and glass cartridge fuses for a 24V DC circuit

I’m building five custom LED photographic lightboxes and would appreciate assistance selecting compatible inline fuse holders and glass cartridge fuses for a 24V DC circuit.

My electrical specifications:

  • Power supply: 24V DC, 5A maximum (120W)
  • LED dimmer: 24V DC, rated for a maximum of 4A
  • Two smaller lightboxes: approximately 0.99A operating current each
  • Three larger lightboxes: approximately 1.8A estimated operating current each
  • Wiring: 18 AWG stranded copper
  • Fuse location: Inline on the positive 24V supply wire, before the LED dimmer
  • Each lightbox has its own independent power supply and fuse.

Fuse holder under consideration:

SCHURTER 8601.2005.08

According to the manufacturer’s datasheet, this holder is rated for 32V DC, 6.3A maximum, and accepts 6.3 × 32 mm cartridge fuses. It also has approximately 200 mm wire leads.

My questions:

  1. Can you confirm that the SCHURTER 8601.2005.08 is appropriate for this 24V DC application?

  2. Can you recommend compatible 6.3 × 32 mm cartridge fuses with a documented DC voltage rating of at least 24V and an adequate DC interrupting rating for a 24V, 5A power supply?

  3. I’m considering 1.5A fuses for the smaller lightboxes and 2.5A fuses for the larger ones. Are these reasonable starting ratings given the operating currents, or would you recommend alternatives?

  4. Would you recommend fast-acting or time-delay fuses for this LED lighting application, considering possible startup current?

  5. I have considered the Littelfuse 313 Slo-Blo series, but have not been able to verify its DC interrupting specifications. Can you confirm whether this series is appropriate, or recommend another manufacturer and series?

  6. Can you provide the exact DigiKey part numbers for the recommended fuse holders and fuses so that I can purchase everything in one order?

My priority is electrical safety, correct DC ratings, and reliable operation. Would prefer components with published manufacturer specifications.

Thank you for your assistance.

Greetings,

In response to the enumerated questions:

  1. It’s your responsibility to determine suitability of a product for the purposes you intend. That said, basic selection criteria for fuse holders is to select one with voltage and current ratings in excess of the expected values under normal use, and the mentioned part does appear to meet those criteria.

  2. That fuse size is more commonly known as 1/4"x1-1/4" or 3AG, with several hundred part numbers in the 1-2.5A range are listed here.

  3. An appropriate de-rating of nominal fuse value for routine use depends on the rating system applicable to the fuse in question. This resource contains a great deal of related information, but the general recommendation is that UL/CSA rated fuses should be designed for no more than 75% of rated current under normal conditions, while IEC-rated fused may be used up to their rated value.

  4. The need for additional fusing at all is not clearly evident, so either would likely do. Typical AC-DC supplies incorporate output over-current protections that tend to be faster and tighter than any fuse, making it questionable whether a fuse suitable for carrying your 1.8A load could be blown by your 5A supply even if connected as a dead short.

  5. Using a DC-rated fuse in a DC application is typically recommended, but as a practical matter a 3AG size fuse is going to be overkill for a 24V/5A source.

  6. Given that there are choices in the matter left to be made, I have no specific recommendations to offer.

Thank you so much for the much helpful advice!!

I’ve narrowed it down to two fuses for my two different sized lightboxes

Power supply- Model:TDX-2405000 high quality full amperes 24v 5a 120W dc power supply 24Volt 5Amp ktec ac adapter from U L TUV standard

  • Fuse holder: SCHURTER 8601.2005.08, rated 32V DC, 6.3A

  • Small lightboxes: Eaton BK1-MDP-1-5-R, 1.5A ceramic time-delay fuse, approximately 0.99A normal load

  • Large lightboxes: Eaton BK1-MDP-2-5-R, 2.5A ceramic time-delay fuse, approximately 1.8A normal load

Based on the Eaton MDP time-current characteristics and the power supply’s current-limiting behavior, would these fuses provide meaningful additional protection for the 4A dimmer and 18 AWG wiring, or would they likely be redundant with the power supply’s electronic protection?

I understand that final application suitability is my responsibility. I’m primarily seeking guidance on whether these fuse ratings and characteristics are technically sensible for this circuit.

Thank you again for your assistance.

Much Kindness- Shawn

I’d see it as redundant, yes.

Fuses/breakers are used to protect distribution wiring in cases where it’s connected to a source capable of delivering current in excess of what the wire is capable of safely carrying. 18AWG is easily enough for the 5A output of the supply in question, and in the event of some freakish fault that nullifies its overcurrent protection, the supply itself would be expected to fail before it could cause an overheating of the output conductors.