Competitive Positioning of Wide-Band, Low Phase Noise Clocks
| ADF4382 | LMX2820 | 8V97003 | |
|---|---|---|---|
| Manufacturer | Analog Devices | Texas Instruments | Renesas |
| # RF of Outputs | 2 | 2 | 2 |
| Max Output Frequency | 22GHz | 22GHz | 18GHz |
| Max PFD Frequency | 625MHz | 400MHz | 500MHz |
| Jitter (12kHz-20MHz) | 24fs | 40fs | 38fs |
| Noise Floor @ Max Output | -156 dBc/Hz | -147 dBc/Hz | -147 dBc/Hz |
| PLL FOM | -239 dBc/Hz | -236dBc/Hz | -236 dBc/Hz |
| Normalized 1/f | -148 dBc/Hz | -134 dBc/Hz | -126 dBc/Hz |
| Output Power | 5 dBm | 3 dBm | 4 dBm |
| Power Dissipation | 2.2 – 2.6W | 2.1W | 2.2W |
| Temperature Coefficient | .06ps/°C | 2.5ps/°C | .07ps/°C |
| Series | PLLatinum™ | VersaClock® |