Connector alternative

Hello Team,

Please provide any general vertical connector with specs matching to the following
5-POS SINGLE ROW HEADER CONNECTOR; LS=0.1" H=0.25"; TIN PLATED;
4 PIN SINGLE ROW BREAKAWAY HEADER TIN PLATED L=10.16MM

Hello malavb,

I did not find a 5pos header, with the overall height that matched the 0.25".
The 4pos headers have a lot of options, as you didn’t mention a pin length.
Click here for all available matches.

1 Like

Further information would be needed to make specific suggestions, since the descriptions given are incomplete or ambiguous; it’s unclear for example whether the length references given are to an overall length or length of the mating portion of the contact.

A selection of tin-plated header products that seem likely to be of interest can be found here.

1 Like