Controllers - Programmable (PLC, PAC)

This Product Selection Guide contains information to help select products in the Controllers - Programmable (PLC, PAC) category on DigiKey.com

Programmable logic controllers are flexible automation control devices that generate one or more output signals in response to one or more input signals, as desired by a user to implement some control algorithm. Varying in complexity from simple devices capable of performing a few simple logic and timing functions to advanced devices capable of orchestrating the motions of complex moving equipment such as material handling robots, it is common for such systems to be implemented as modular, extensible systems that are adaptable to an application’s specific needs.


SelectionCharacteristics

Number of Inputs and Type: Indicates the number of signal input circuits with which a device is equipped, and whether those inputs process applied signals as continuous (analog) or discrete (digital) values.

Number of Outputs and Type: For devices having built-in outputs, indicates the number of such outputs and the manner of their implementation.

Expandable: Describes ability to expand device funtionality through addition of modular hardware extensions.

Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Display Type: Describes the user interface for indication.

Number of Characters Per Row: For products incorporating a segmented display, the display width in terms of number of alphanumeric characters that can be shown on each row of the display.

Communications: Enumerates communication interface(s)/protocol(s) implemented by a controller.

Memory Size: The amount of memory available in the device for program storage.

Mounting Type: Indicates how the device is attached.

Features: These are different capabilities or properties of the device such as battery backup or a cable.

Software: Identifies the recommended software suite for programming or monitoring of a device.

ProductExamples

Image

MFR PART # CP1L-L14DR-A
DIGI-KEY PART # Z3162-ND
MANUFACTURER Omron Automation and Safety
DESCRIPTION Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
DATASHEET Click Here

Image

MFR PART # IS.MDUINO.58+
DIGI-KEY PART # 2198-IS.MDUINO.58±ND
MANUFACTURER Industrial Shields
DESCRIPTION Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
DATASHEET Click Here

Image

MFR PART # FC6A-C24K1CE
DIGI-KEY PART # 1885-1229-ND
MANUFACTURER IDEC
DESCRIPTION Programmable Logic Controller (PLC) DIN Rail 24VDC
DATASHEET Click Here

Image

MFR PART # DVP60ES200T
DIGI-KEY PART # DVP60ES200T-ND
MANUFACTURER Delta Electronics/Industrial Automation
DESCRIPTION Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
DATASHEET Click Here

MediaLinks

Articles
The Role of PLCs in Industrial Control and Test and Measurement

Blogs
What Is a PLC?

If you have any general questions on the specifications for selecting Controllers - Programmable (PLC, PAC), please reply using the button below. If you have questions on specific Controllers - Programmable (PLC, PAC) please post those questions in the Industrial Automation and Control category.