Cross for DSS6NZ82A103Q55Bfil

DSS6NZ82A103Q55B is an obsolete LC (T-Type) filter that is not shown on our website. However, I was able to find a similar cross for this part.

Please take a look at part number 490-9801-1-ND.

Here are the following specifications that are considered key attributes:

  • Capacitance: 10000pF (.010uF)

  • Current: 6 A

  • Rated Voltage: 100V

  • Number of Channels: 1

  • Filter Order: 3rd

  • Type: Low Pass

The differences include the lead length and the size/dimension of the part.
These are slight cosmetic differences and will not affect the function of the product.

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.