Cross Reference for ProTek Diode Array PSM712

PSM712 is a TVS Diode Array from ProTek that Digi-Key does not currently carry. F6450CT-ND is a TVS Diode Array from Littelfuse that has been offered as a possible replacement.

image

Attribute Rating
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 12V (Max), 7V (Max)
Voltage - Breakdown (Min) 13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp 31V, 19V
Current - Peak Pulse (10/1000µs) 19A (8/20µs)
Power - Peak Pulse 600W
Supplier Device Package SOT-23-3

For a full list of specifications and to ensure this will work in your application please review the MFG datasheet.

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.