Cuk Converter: Energy Flow Breakdown & Component Functions during Switch ON/OFF

State 1: Q1 ON, D1 OFF

(Images sourced from Microchip)

Energy Paths (Two Independent Loops)

  1. Input Loop: VIN → L1 → Q1 → GND
  • L1 stores energy; current rises linearly, VL1 = VIN
  • The input inductor maintains continuous input current and minimizes input ripple.
  1. Output Loop: C1 → L2 → Load → C1 (C1 discharge loop)
  • Coupling capacitor C1 releases energy to L2 and the load
  • L2 stores energy; current rises, VL2 = −(VOUT + VC1)
  • Diode D1 is reverse-biased and turned off.

State 2: Q1 OFF, D1 ON

(Images sourced from Microchip)

Energy Paths

  1. Input Side: VIN → L1 → C1 → D1 → GND
  • L1 releases energy to charge coupling capacitor C1
  • VL1 = VIN − VC1 (negative value, current decreases)
  1. Output Side: L2 → Load → COUT → D1 → L2
  • L2 freewheels and delivers energy to the load
  • VL2 = −VOUT (current decreases)

Engineering Tip: Switch Q1 and diode D1 operate in natural complementary conduction.

Core Function of Each Component

Component Core Function
L1 (Input Inductor) Energy storage on the input side; maintains continuous input current and reduces EMI
L2 (Output Inductor) Energy storage on the output side, connected in series within the output loop to sustain continuous output current. This is the key advantage differentiating the Ćuk topology from Boost / Buck-Boost / SEPIC.
C1 (Coupling Capacitor) Energy transfer “transfer station”: discharges to the output when Q1 is ON, charged by the input when Q1 is OFF; also provides DC isolation between input and output.
Q1 (Switch) Regulates the timing of energy transfer and defines duty cycle D.
D1 (Diode) Conducts complementarily with Q1 and provides a freewheeling path.

Related Products

Additional References

More Cuk Converter Articles

Cuk Applications

Cuk Operating Principles