Current reading for HPF3K0PS60

------Question for HPF3K0PS60 Please Put your question below------

Greetings.

Is it possbile to get the current readings for HPF3K0PS60 throu one off the interfaces (PMBus, CANopen, MODBUS, and SCPI) onto my PC using a custum script, and not the GUI from the manufacturer?

Thank you for the help

Hello tomazmiklavcic101,

Welcome to the DigiKey TechForum.

Yes, the communication allows you to monitor and adjust the output voltage and current.

On page 3 of the Datasheet, under the Signals & Controls section, it says: Analog to digital monitoring accuracy: Vout monitor accuracy is ±0.1% of nominal voltage. Iout monitor accuracy is ±0.1% of full load. Vout and Iout setting accuracy is ±0.1% of nominal voltage/full load