D405-20 Laser Diode Reference Driver Circuit Request

------Question for D405-20 Please Put your question below------
Hello,

I am planning to use the D405-20 laser diode in a project and would like to operate it according to the manufacturer’s recommendations.

Could you please provide a reference driver circuit, recommended application circuit, or any original driver design documentation available for the D405-20 laser diode?

I would also appreciate any information regarding the recommended operating current, protection circuitry, and power supply requirements.

Thank you for your assistance.

@Can1

The only information I do see that the manufacturer lists for the D405-20 would be the nominal voltage and current rating these would expect.
5v at 75mA
You can use any constant current power supply either off-the-shelf(I am not seeing that we list one that would work) or built on the board with the laser.
D405-20.pdf (153.7 KB)

@Nathan_2268
I’m in a bit of a hurry, so instead of buying a ready-made circuit board, I need to build one myself. I’ll need it at school.