Diodes Inc ZXCL250E5TA Cross


ZXCL250E5TA is a linear voltage regulator with a SC-74A, SOT-753 package available to order, which means manufacturer lead times and minimum order quantities will apply. Below are some stocking options that are similar. Here are the following specifications I used for finding a suitable cross:

Specification Name Value
Output ConfigurationPositive
Output TypeFixed
Voltage Input (Max)5.5V
Voltage Output (Min/Fixed2.5V
Current Output100mA
Control FeaturesEnable
Protection FeaturesOver Current
PackageSOT-23-5

Here are DigiKey parts that are similar and stocking.

Image

MFR PART # TPS79225DBVT
DIGI-KEY PART # 296-TPS79225DBVTCT-ND
MANUFACTURER Texas Instruments
DESCRIPTION Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
DATASHEET Click Here

Image

MFR PART # TPS79225DBVR
DIGI-KEY PART # 296-11869-1-ND
MANUFACTURER Texas Instruments
DESCRIPTION Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
DATASHEET Click Here

The only difference between these parts is the quantity sold to Digi-Key. The R suffix comes in a default 3000 quantity while the T suffix comes in a pack of 250. Please remember to check the full datasheets and full list of specifications to see if these are suitable for your application.

Other similar products available to order, these may require lead time and minimum order quantities:
Positive Fixed 100mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Please review the datasheets to ensure the alternative will work for your application.