We are looking for a cost-effective, non-contact distance sensor for an industrial automation / robotic application. The requirement is limited to basic distance / clearance measurement; high-precision sensing is not required.
Technical Requirements
Measured parameter: Distance / clearance
Required sensing range: 50 mm to 250 mm
Accuracy requirement: ±1 mm (sufficient)_Micron level accuracy not needed
Priority: Cost effectiveness over high precision
Sensor Type
Preferred: Laser distance sensor
Open to alternative sensing technologies if they meet the above range and accuracy at lower cost
Electrical & Interface
Supply voltage: 24 V DC
Output signal:
Analog 0–10 V or 4–20 mA
Must be compatible with Mitsubishi FX5U PLC
Application Notes
Non-contact sensing only
Typical industrial environment
Compact industrial housing
Quantity
Kindly recommend suitable sensor part numbers available on Digi-Key that meet the above specifications, along with datasheets and indicative pricing.