PN DRV101FKTWT has gone obsolete. The manufacture replacement is DRV103H according to the EOL
Digi-Key Part Number | DRV103H-ND | 296-15963-1-ND |
---|---|---|
Manufacturer Part Number | DRV103H | DRV101FKTWT |
Manufacturer | Texas Instruments | Texas Instruments |
Description | IC PWR DRVR N-CHAN 1:1 8SOPWRPAD | IC PWR DRIVER BIPOLAR 1:1 7DDPAK |
Part Status | Active | Obsolete |
Switch Type | Relay, Solenoid Driver | Relay, Solenoid Driver |
Number of Outputs | 1 | 1 |
Ratio - Input:Output | 1:1 | 1:1 |
Output Configuration | Low Side | Low Side |
Output Type | N-Channel | Bipolar |
Interface | On/Off | On/Off |
Voltage - Load | 8V ~ 32V | 9V ~ 60V |
Voltage - Supply (Vcc/Vdd) | Not Required | Not Required |
Current - Output (Max) | 3A | 1.9A |
Rds On (Typ) | - | - |
Input Type | Non-Inverting | Non-Inverting |
Features | Internal PWM, Status Flag | Internal PWM, Status Flag |
Fault Protection | Current Limiting (Fixed), Over Temperature | Current Limiting (Fixed), Over Temperature |
Operating Temperature | -55°C ~ 125°C (TA) | -55°C ~ 125°C (TA) |
Mounting Type | Surface Mount | Surface Mount |
Supplier Device Package | 8-SO PowerPad | DDPAK/TO-263-7 |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA |
Datasheets | [![DRV103H Datasheet](https://www.digikey.com/Web%20Export/Common/icons/datasheet.png "DRV103H |
Notice how the parts have different package size.
Here is a list of other alternatives with the same package size.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.