Early Warning High Density NOT Recommended NAND SLC MPNs from Micron

Early Warning High Density NOT Recommended NAND SLC MPNs from Micron

MPNs Design Density Config # Die in Supply I/O Operating Litho Package Page ECC
ID Package Voltage Voltage Temp Description Size
MT29F16G08ABABAWP-AIT:B** M62B 16Gb X8 1 3.3 VOLTS 3.3 VOLTS -40°C to +85°C 34nm 48 TSOP 12x20x1.2 4K 4-bit
MT29F16G08ABABAWP-IT:B** M62B 16Gb X8 1 3.3 VOLTS 3.3 VOLTS -40°C to +85°C 34nm 48 TSOP 12x20x1.2 4K 4-bit
MT29F16G08ABACAWP-ITZ:C** M72A 16Gb X8 1 3.3 VOLTS 3.3 VOLTS -40°C to +85°C 25nm 48 TSOP 12x20x1.2 4K 8-bit
MT29F16G08ABCCBH1-10ITZ:C** M72A 16Gb X8 1 3.3 VOLTS 1.8 VOLTS -40°C to +85°C 25nm 100/170 VBGA 12x18x1 4K 8-bit

**** To be EOLed with LTB in Aug’22, LTS Aug’23**