Eaton Tripp Lite, Medical Isolation Transformer IS1000HGDV: Power Rating Per Outlet?

Eaton, via their acquisition of Tripp Lite, offers a wide range of power, circuit protection, and power circuit protection products. One such product is IS1000HGDV, a medical grade isolation autotransformer. We’ve had a few questions recently concerning the maximum wattage/power rating for each outlet in this device and why that information isn’t given. What is the wattage that this device can handle?

While the device lists an overall capacity of 1000VA, broadly equivalent to 1000W, this is for the entire product. This is because it’s expected to see different output values on each outlet, and the recommendation is to keep total load at or under 1000VA. The C13 connectors this product ships with have a typical maximum rating of 10A at 250V, and individual loads on a given port should not exceed this value.