ELVH-M250D-HRRJ-C-N4A4 spec

------Question for ELVH-M250D-HRRJ-C-N4A4 Please Put your question below------

we are seeking clarification on its specifications and commercial availability. Based on our inspection, the unit (ELVR-EVT01) appears to match the following functional characteristics:

  • Pressure Range: 250 mbar

  • Output Type: I2C Digital

  • Pressure Type: Differential

  • Supply Voltage: 3.3 VDC

  • Port Configuration: Dual Radial Barbed

  • Current Consumption: Approx. 3.1 mA

Could you kindly confirm whether ELVR-EVT01 corresponds to a specific commercial part number—such as ELVH-M250D-HRRJ-C-N4A4

The part number, ELVR-EVT01, does not match up with the datasheet for the ELVR series. The EVT01 could be an option, but may have been designated by the supplier for a special order.

From the datasheet, here are the configurations for the part.

Hi cycl,

Welcome to the DigiKey TechForum.

So, to add to what Steven said, the ELVH-M250D-HRRJ-C-N4A4 is a stocking part for us and seems to match all the parameters you listed.

You can take a closer look at the data sheet ELV_Series.pdf
Page 28 shows the HRRJ package as Barbed Side Port and page 10 shows the ELVH series attributes in accordance to the part numbering process.

Hope that helps. Let us know if you have any more questions.