ERJ-3GSYJ432V and ERJ-3GEYJ432V

Hello,

What is different for ERJ-3GSYJ432V and ERJ-3GEYJ432V

Hi @99973188 ,

Welcome to DigiKey TechForum and thanks for your inquiry.

Here are the key differences between ERJ‑3GSYJ432V and ERJ‑3GEYJ432V:


:pushpin: Series & Designation

  • Both are from Panasonic’s ERJ‑3G 0603 SMD thick‑film resistor family.
  • The “S” in GSYJ and “E” in GEYJ indicate different power rating/feature levels within that family.

:high_voltage: Electrical Characteristics

Feature ERJ‑3GSYJ432V ERJ‑3GEYJ432V
Resistance 4.3 kΩ (4302) 4.3 kΩ
Tolerance ±5% ±5%
Power Rating 0.0625 W (1/16 W) 0.10 W (1/10 W)
Temperature Coefficient ≈250 ppm/°C ±200 ppm/°C
Voltage Rating ~50 V 75 V
AEC‑Q200 Automotive Rated Typically no ‑ note status may be Obsolete Yes, automotive‑rated
Lifecycle Status Obsolete / legacy Active

:wrench: Summary

  • Use ERJ‑3GSYJ432V when a lower-power (1/16 W), standard T.C. (~250 ppm) resistor is sufficient.
  • Use ERJ‑3GEYJ432V for higher power, tighter temperature coefficient, higher voltage handling, and automotive qualifications.
1 Like