FHC10293 这款产品是50W的,需要100W的,有没有100W的型号推荐呢。
Question translated to English via Google:
The FHC10293 is a 50W product. I require a 100W version; do you have any 100W models you could recommend?
Answer:
No, we do not have any similar form-factor quadrature hybrid couplers which can handle 100W or more in the same frequency band of 6.0 - 18.0GHz.
The only products listed in our system that can tolerate 100W or more and work with those frequencies are non-stocking products in a physically large non-surface mount form-factor.
Here is a link to those products.
Google translation back to Chinese (Simplified):
答:
很抱歉,我们目前没有外形尺寸相似的正交混合耦合器,能够在 6.0 至 18.0 GHz 的同一频段内处理 100 W 或更高的功率。
在我们系统中列出的产品中,唯一能够承受 100 W 或以上功率并适用于该频段的产品,均为非备货产品;且其外形尺寸较大,属于非表面贴装(Non-Surface Mount)类型。