This is a page about an out of box experience with the LattePanda Mu Ultra and setting up an LLM
Docs:
Availability
Kits (These include Mu Ultra Compute Module) :
- LattePanda Mu Ultra 226V Kit (DFR1294) at DigiKey
- LattePanda Mu Ultra 265V Kit (DFR1295) at DigiKey
Power Supplies:
- 19V 90W ADAPTER LATTEPANDA MU(FIT0988) at DigiKey
Basic Requirements
- HDMI Montior
- USB Keyboard/Mouse
- Network
- NVME Storage
- USB Flash drive with Debian debian-13.7.0-amd64-netinst.iso
- Debian: https://www.debian.org
First Boot (BIOS (DEL key gets into bios)
Check bios version: (2026/04/30 is the latest today: LattePanda-Mu-Ultra/Softwares/BIOS/DFLT at main · LattePandaTeam/LattePanda-Mu-Ultra · GitHub)
I’m setting this up in a server rack, so enable AC Power Loss: (Power On) so i never have to hit the power button:
Secure boot is disabled (by default), I’ll be running Linux.
Make sure to Save Changes and Reset:
Bios force Debian (UEFI) boot:
Proxmox PCI passthru:
cat /etc/modprobe.d/vfio.conf
options vfio-pci ids=8086:64a0,8086:643e
softdep xe pre: vfio-pci
softdep intel_vpu pre: vfio-pci
lspci -nnk
00:02.0 VGA compatible controller [0300]: Intel Corporation Lunar Lake [Intel Arc Graphics 130V / 140V] [8086:64a0] (rev 04)
DeviceName: Onboard - Video
Subsystem: Intel Corporation Device [8086:0000]
Kernel driver in use: vfio-pci
Kernel modules: xe
00:0b.0 Processing accelerators [1200]: Intel Corporation Lunar Lake NPU [8086:643e] (rev 04)
DeviceName: Onboard - Other
Subsystem: Intel Corporation Device [8086:8086]
Kernel driver in use: vfio-pci
Kernel modules: intel_vpu
Booting Debian 13:
Debian Package set, keeping it light with SSH server / standard system utilities:
First boot:
Install common tools and docker:
sudo apt update ;\
sudo apt-get install btop docker-compose docker.io \
local-apt-repository nvtop pipx tree
Configure docker, video and render permissions
Add your user to docker groups:
sudo usermod -aG docker $USER
Add your user to video and render groups
sudo usermod -aG video,render $USER
Install huggingface_hub[cli] so we can download models from huggingface
pipx install huggingface_hub[cli] ;\
pipx ensurepath ;\
source ~/.bashrc
and reboot
sudo reboot
llama.cpp (vulkan) on GPU
Download model:
hf download ggml-org/gemma-4-E2B-it-GGUF \
--include "*Q4_0*" \
--local-dir ~/llama-cpp/models/gemma-4-E2B-it-GGUF
Configure .env
MODELS_DIR=./models
# GPU Vulkan Settings
GPU_VULKAN_MODEL=gemma-4-E2B-it-GGUF/gemma-4-E2B-it-Q4_0.gguf
GPU_VULKAN_PORT=8080
Configure docker-compose.yml
services:
# --- OPTION 1: VULKAN (GPU) ---
llama-gpu-vulkan:
image: ghcr.io/ggml-org/llama.cpp:server-vulkan
container_name: llama-gpu-vulkan
profiles: ["gpu-vulkan"]
restart: unless-stopped
ports: ["${GPU_VULKAN_PORT}:8080"]
devices: ["/dev/dri/renderD128:/dev/dri/renderD128", "/dev/dri/card0:/dev/dri/card0"]
volumes: ["${MODELS_DIR}:/models:ro"]
environment:
- LLAMA_ARG_MODEL=/models/${GPU_VULKAN_MODEL}
- LLAMA_ARG_N_GPU_LAYERS=99
- LLAMA_ARG_CTX_SIZE=4096
- LLAMA_ARG_HOST=0.0.0.0
- LLAMA_ARG_PORT=8080
Review
voodoo@lattepanda-mu-ultra-226v:~$ tree -a llama-cpp/
llama-cpp/
├── docker-compose.yml
├── .env
└── models
└── gemma-4-E2B-it-GGUF
├── .cache
│ └── huggingface
│ ├── CACHEDIR.TAG
│ ├── download
│ │ ├── gemma-4-E2B-it-Q4_0.gguf.lock
│ │ ├── gemma-4-E2B-it-Q4_0.gguf.metadata
│ │ ├── mtp-gemma-4-E2B-it-Q4_0.gguf.lock
│ │ └── mtp-gemma-4-E2B-it-Q4_0.gguf.metadata
│ ├── .gitignore
│ └── trees
│ └── b4243c156154b6dca9324415f8c7ccc098b4aed1.json
├── gemma-4-E2B-it-Q4_0.gguf
└── mtp-gemma-4-E2B-it-Q4_0.gguf
7 directories, 11 files
Start llama-gpu-vulkan
docker compose --profile gpu-vulkan up
Stop llama-gpu-vulkan
docker compose down
NPU (currently broken with llama-server)
Configure NPU for openvino
install compute-runtime
Grab latest: Releases · intel/compute-runtime · GitHub
For example: Releases · intel/compute-runtime · GitHub
mkdir neo ; \
cd neo ;\
wget https://github.com/intel/intel-graphics-compiler/releases/download/v2.41.5/intel-igc-core-2_2.41.5+22716_amd64.deb ;\
wget https://github.com/intel/intel-graphics-compiler/releases/download/v2.41.5/intel-igc-opencl-2_2.41.5+22716_amd64.deb ;\
wget https://github.com/intel/compute-runtime/releases/download/26.35.39758.10/intel-ocloc_26.35.39758.10-0_amd64.deb ;\
wget https://github.com/intel/compute-runtime/releases/download/26.35.39758.10/intel-opencl-icd_26.35.39758.10-0_amd64.deb ;\
wget https://github.com/intel/compute-runtime/releases/download/26.35.39758.10/libigdgmm12_22.10.0_amd64.deb ;\
wget https://github.com/intel/compute-runtime/releases/download/26.35.39758.10/libze-intel-gpu1_26.35.39758.10-0_amd64.deb
Copy *.deb files to local-apt-repository
sudo mkdir -p /srv/local-apt-repository ;\
sudo cp -v *.deb /srv/local-apt-repository
Then install
sudo apt update
sudo apt-get install intel-igc-core-2 \
intel-igc-opencl-2 intel-ocloc intel-opencl-icd \
libigdgmm12 libze-intel-gpu1 ocl-icd-libopencl1
Build linux-npu-driver
sudo apt update ;\
sudo apt-get install build-essential ccache \
cmake git git-lfs libtbb-dev libyaml-cpp-dev \
ocl-icd-opencl-dev opencl-headers python3
Clone linux-npu-driver
git clone https://github.com/intel/linux-npu-driver ;\
cd linux-npu-driver ;\
git submodule update --init --recursive
Build npu user-space
cmake -B build -S .
cmake --build build --parallel $(nproc)
Install the driver in the system
sudo cmake --install build
Reload the intel_vpu module to load new firmware
sudo rmmod intel_vpu ;\
sudo modprobe intel_vpu