# Hammond Mod Enclosures

**URL:** <https://forum.digikey.com/t/hammond-mod-enclosures/39645>\
**Category:** Equipment, Tools & Supplies\
**Tags:** boxes-enclosures-racks, hammond-manufacturing, value-add\
**Created:** [March 15, 2024, 4:31pm UTC](https://forum.digikey.com/t/hammond-mod-enclosures/39645 "2024-03-15T16:31:47Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Steven\_14444](https://sea2.discourse-cdn.com/digikey/user_avatar/forum.digikey.com/steven_14444/32/47465_2.png) [@Steven\_14444](https://forum.digikey.com/u/Steven_14444)\
**Post date:** [March 15, 2024, 4:31pm UTC](https://forum.digikey.com/t/hammond-mod-enclosures/39645/1 "2024-03-15T16:31:47Z")

</div>

Hammond provides a service to have their enclosures modified to meet the customer’s needs. A new custom part number is created for the modified enclosure. Below are the different divisions of Hammond. Hammond has a typical minimum order quantity of 25.

[Enclosures](https://www.hammfg.com/electronics/small-case)

[Electrical Division](https://www.hammfg.com/electrical)

[Rack Enclosures](https://www.hammfg.com/dci)

* * *

## What modifications are available?

Holes  
Cutouts  
Tapping and Countersinking  
Pressed-in hardware (studs, standoffs)  
Silk Screening

Special sizes  
Special colors  
Pre-Installed Accessories  
Available services vary by product

  

* * *

## What are the costs of a modified enclosure?

There is a setup fee per enclosure  
There is also a artwork fee when screen printing is added to the enclosure

* * *

## Where can I find a drawing or CAD file?

If the drawing and CAD model is not available on the product page, it can be found on [Hammond’s site](https://www.hammfg.com/).

Enter the part number in their search and the family the enclosure belongs to will be listed, click into the family and bring up the find function (Control+F), enter the part number and then click on the part number to select the file type needed.

  

 ![image](https://global.discourse-cdn.com/digikey/original/3X/0/d/0d7d30e5d5d9b0da5f92c4763db9b68ea8c4484e.png)

  

KiCad is also available for Hammond Enclosures  
[Learn more](https://www.digikey.com/en/resources/design-tools/kicad)

* * *

## What are Hammond’s standard tolerances?

Machined features from ref edge is ±0.010", ±0.25mm  
Machined feature size is ±0.005", ±0.13mm  
Feature to feature spacing ±0.005", ±0.13mm  
Machined c’sink size is ±0.010", ±0.25mm  
Any machined pocket is ±0.015", ±0.38mm  
Min cutout corner radius 0.031 in typ. [0.787 mm]

* * *

## Where do I send my modified enclosure request?

Quote requests can be sent to [modenclosures@digikey.com](mailto:modenclosures@digikey.com)

* * *

## What information is needed?

DigiKey customer # or full contact information  
Name:  
Company: (If applicable)  
Address:  
Phone #:  
Email:

**Also include:**  
Standard part number that will be modified  
Quantity  
Drawing/CAD Model ( **NO ITAR** )