This Product Selection Guide contains information to help select products in the Hard Metric, Standard category on DigiKey.com
Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions ranges from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).
SelectionCharacteristics
Connector Type: Indicates the format of the connectors used to connect this device.
Connector Style: An indication of the specific type of connection being used. Typically meets a standard.
Number of Positions: The total number of electrical conductors the device has.
Number of Positions Loaded: The total number of electrical conductors the device comes supplied and loaded into the connector body.
Pitch: Indicates the center-to-center spacing between adjacent pins.
Number of Rows: Indicates how many rows of contacts are on the device.
Mounting Type: Indicates how the device is attached.
Termination: Selection of termination style used to connect the device to a system, such as press-fit or solder.
Connector Usage: Indicates a standard form factor or application in which a connector is commonly used.
Contact Finish: Indicates the finish/plating material applied to the contacts of the device.
Contact Finish Thickness: Indicates the thickness of the finish/plating material applied to the contacts of a device.
ProductExamples
MFR PART # | 354150-E |
---|---|
DIGI-KEY PART # | 2684-354150-E-ND |
MANUFACTURER | TE Connectivity Erni |
DESCRIPTION | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
DATASHEET | Click Here |
MFR PART # | 5646347-1 |
---|---|
DIGI-KEY PART # | A97862-ND |
MANUFACTURER | TE Connectivity AMP Connectors |
DESCRIPTION | 200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
DATASHEET | Click Here |
MFR PART # | 5352269-1 |
---|---|
DIGI-KEY PART # | A144943-ND |
MANUFACTURER | TE Connectivity AMP Connectors |
DESCRIPTION | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
DATASHEET | Click Here |
MediaLinks
Videos
EDAC High Speed – ZD & ZD+ Connector
Amphenol ICC’s Millipacs High Speed Connectors
Amphenol ICC’s Millipacs High Speed Connectors – Digi-Key Daily