How is AI-driven ripeness detection more effective than traditional spectral centroid techniques?

Conventional methods rely heavily on spectral centroid (the center of mass of signal energy in the frequency domain) measurements, which are sensitive to external noise, tapping force, strike location, and physical variations among fruits.

In contrast, AI-driven methods train lightweight convolutional or sequence models directly on time-frequency inputs (for example, short-time Fourier transform (STFT) or mel spectrograms) to learn discriminative, noise-tolerant representations.

Compared with single centroid thresholding, AI-driven durian ripeness classification offers superior robustness and scalability for real-world deployment; complemented by uncertainty estimation and online recalibration, it further ensures long-term stability and maintainability in operational settings.

Applicable Part Numbers
DigiKey Part Numbers Manufacturer Part Number
MAX9867ETJ+TTR-ND,MAX9867ETJ+TCT-ND,MAX9867ETJ+TDKR-ND MAX9867ETJ+T
MAX9867EWV+TTR-ND,MAX9867EWV+TCT-ND MAX9867EWV+T
MAX9867ETJ±ND MAX9867ETJ+
505-MAX9867ETJ+G3U-ND MAX9867ETJ+G3U
MAX9867ETJ+TG3U-ND MAX9867ETJ+TG3U
505-MAX9867EWV+G47-ND MAX9867EWV+G47
505-MAX78002GXE±ND MAX78002GXE+
3318-PG1302XA-NA0-ND PG1302XA-NA0
3318-PG2405CA-NA0-ND PG2405CA-NA0
757-NHD-2.4-240320AF-CSXP-ND NHD-2.4-240320AF-CSXP
NHD-2.4-240320CF-CSXN#-F-ND NHD-2.4-240320CF-CSXN#-F
1548-NHD-2.4-240320CF-BSXV-F-ND NHD-2.4-240320CF-BSXV-F
757-NHD-2.4-240320CF-BSXV-FT-ND NHD-2.4-240320CF-BSXV-FT
NHD-2.8-240320AF-CSXP-F-ND NHD-2.8-240320AF-CSXP-F
1597-104990802-ND 1.05E+08
757-NHD-2.4-240320AF-CTXP-ND NHD-2.4-240320AF-CTXP
5491-AFY240320B0-2.4INTH-ND AFY240320B0-2.4INTH
3387-ATM0200B3-ND ATM0200B3
NHD-2.4-240320CF-CSXN#-FT-ND NHD-2.4-240320CF-CSXN#-FT
5491-AFY240320A1-2.8INTH-ND AFY240320A1-2.8INTH
757-NHD-2.4-240320AF-CTXP-T-ND NHD-2.4-240320AF-CTXP-T
757-NHD-2.4-240320AF-CSXP-T-ND NHD-2.4-240320AF-CSXP-T
4863-WF0200BSYAJDNN0-ND WF0200BSYAJDNN0
3390-GLT035240320WH1-ND GLT035240320WH1
3086-MDT0280A1IH-MULTI-ND MDT0280A1IH-MULTI
1528-4421-ND 4421
1597-104990803-ND 1.05E+08
5491-AFL240320A0-2.0INTM-ANO-ND AFL240320A0-2.0INTM-ANO
5491-AFL240320A0-2.4N12NTM-ANO-ND AFL240320A0-2.4N12NTM-ANO
5491-AFL240320A0-2.8N12NTM-ANO-ND AFL240320A0-2.8N12NTM-ANO
757-NHD-2.4-240320AF-CSXP-CTP-ND NHD-2.4-240320AF-CSXP-CTP
757-NHD-2.8-CSXP-BREAKOUT-ND NHD-2.8-CSXP-BREAKOUT
5491-AFR240240A0-1.5INTN-ND AFR240240A0-1.5INTN
5491-AFL240240A0-1.3INTM-ANO-ND AFL240240A0-1.3INTM-ANO
5491-AFR240320A0-2.0INTM-ND AFR240320A0-2.0INTM
5491-AFR240240A0R-1.3INTM-ND AFR240240A0R-1.3INTM
757-NHD-2.4-240320AF-CTXP-CTP-ND NHD-2.4-240320AF-CTXP-CTP
5491-AFY240320A1-2.4INTH-C1-ND AFY240320A1-2.4INTH-C1
5491-AFY240320A1-2.8INTH-C1-ND AFY240320A1-2.8INTH-C1
NHD-2.8-240320AF-CSXP-FT-ND NHD-2.8-240320AF-CSXP-FT
277-1132710-ND 1132710
3387-ATM0240B32-ND ATM0240B32
5491-AFY240320A1-2.8INTH-R-ND AFY240320A1-2.8INTH-R
757-NHD-1.5-240240AF-CSXP-ND NHD-1.5-240240AF-CSXP
757-NHD-1.5-240240AF-CSXP-T-ND NHD-1.5-240240AF-CSXP-T
5491-AFY240320A2-2.4INTH-R-ND AFY240320A2-2.4INTH-R
757-NHD-2.4-CTXP-BREAKOUT-ND NHD-2.4-CTXP-BREAKOUT
757-NHD-2.4-CSXP-BREAKOUT-ND NHD-2.4-CSXP-BREAKOUT
757-NHD-2.4R-CTXP-BREAKOUT-ND NHD-2.4R-CTXP-BREAKOUT
757-NHD-2.4R-CSXP-BREAKOUT-ND NHD-2.4R-CSXP-BREAKOUT
757-NHD-2.8R-CSXP-BREAKOUT-ND NHD-2.8R-CSXP-BREAKOUT
757-NHD-2.4C-CTXP-BREAKOUT-ND NHD-2.4C-CTXP-BREAKOUT
757-NHD-2.4C-CSXP-BREAKOUT-ND NHD-2.4C-CSXP-BREAKOUT
757-NHD-2.8C-CSXP-BREAKOUT-ND NHD-2.8C-CSXP-BREAKOUT
2544-AFL240135A0-1.14INTM-ANO-ND AFL240135A0-1.14INTM-ANO
4863-WF0200BTYAJDNN0-ND WF0200BTYAJDNN0
3390-GLT024240320TR2-ND GLT024240320TR2
3190-DLC-T2.0ASC#1-ND DLC-T2.0ASC#1
4863-WF24MTLAJDNN0-ND WF24MTLAJDNN0
3749-ST0154A1W-RSLW-C-ND ST0154A1W-RSLW-C
2544-AFY240320A0-2.4INTH-R-ND AFY240320A0-2.4INTH-R
3086-MDT0200FIH-MULTI-ND MDT0200FIH-MULTI
2632-E15RA-FW255-N-ND E15RA-FW255-N
2632-E24GA-I-CW850-RTB-ND E24GA-I-CW850-R
2632-E24GA-I-CW1000-N-ND E24GA-I-CW1000-N
2632-E28RA-I-CW480-N-ND E28RA-I-CW480-N
2632-E24RA1-FW420-N-ND E24RA1-FW420-N
3190-DLC0283BCM04CB-1-ND DLC0283BCM04CB-1
3749-ST0280A3WY-RSLW-F-ND ST0280A3WY-RSLW-F
4863-WF0200BTYAJDNG0-ND WF0200BTYAJDNG0
2544-AFY240320A0-2.4INTH-C-ND AFY240320A0-2.4INTH-C
2632-E24RA-I-CW500-N-ND E24RA-I-CW500-N
2632-E32RA-CW380-N-ND E32RA-CW380-N
2632-E32RA-CW350-R-ND E32RA-CW350-R
3190-DLC0140AZP03SF-1-ND DLC0140AZP03SF-1
2632-E28RA-FW480-N-ND E28RA-FW480-N
2632-E28RA-I-CW600-C-ND E28RA-I-CW600-C
3749-ST0430E2WCY-RSLW-F-ND ST0430E2WCY-RSLW-F
2632-E32RA-CW370-C-ND E32RA-CW370-C
2632-E28RA-FW580-C-ND E28RA-FW580-C
3749-ST0144S4W-RSLW-F-ND ST0144S4W-RSLW-F
3318-PG28006A-ND PG28006A
2632-E24RB-I-CW1150-N-ND E24RB-I-CW1150-N
3749-ST0280A3W-RSLW-F-ND ST0280A3W-RSLW-F
2632-E24RE-I-CW400-C-ND E24RE-I-CW400-C
5491-AFL240240A0-1.54INTM-ANO-ND AFL240240A0-1.54INTM-ANO
5491-AFR240320A0-1.77INTM-ND AFR240320A0-1.77INTM
NHD-2.8-240320AF-CSXP-FCTP-ND NHD-2.8-240320AF-CSXP-FCTP
1597-104990542-ND 1.05E+08
2470-ATM0280B3-ND ATM0280B3
1471-MIKROE-6587-ND MIKROE-6587
1471-MIKROE-6588-ND MIKROE-6588
2114-4DLCD-24-240-320-RT-NM-165-M16/S-ND 4DLCD-24-240-320-RT-NM-165-M16/S
2114-4DLCD-24-240-320-NT-CLB-170-M16/S-ND 4DLCD-24-240-320-NT-CLB-170-M16/S
2114-4DLCD-28-240-320-NT-NM-175-M8/M16-ND 4DLCD-28-240-320-NT-NM-175-M8/M16
2114-4DLCD-28-240-320-RT-NM-140-M8/M16-ND 4DLCD-28-240-320-RT-NM-140-M8/M16
2114-4DLCD-28-240-320-RT-NM-170-M16/S-ND 4DLCD-28-240-320-RT-NM-170-M16/S
2114-4DLCD-24-320-240-CT-NM-170-M16/S-ND 4DLCD-24-320-240-CT-NM-170-M16/S
2114-4DLCD-24-240-320-CT-CLB-165-M16/S-ND 4DLCD-24-240-320-CT-CLB-165-M16/S
2114-4DLCD-28-320-240-CT-NM-170-M8/M16-ND 4DLCD-28-320-240-CT-NM-170-M8/M16
2114-4DLCD-28-240-320-CT-CLB-157-M8/M16-ND 4DLCD-28-240-320-CT-CLB-157-M8/M16
5491-AFY240320A1-2.8INTH-C-ND AFY240320A1-2.8INTH-C
2544-AGU240320A00-1.77INSM-ND AGU240320A00-1.77INSM
5491-AFY240320A1-2.4INTH-C-ND AFY240320A1-2.4INTH-C
5491-AFR240240A0-1.3INTM-ND AFR240240A0-1.3INTM
3749-ST0103A2W-WSNLW-F-ND ST0103A2W-WSNLW-F
2544-AFY240320A0-2.8INTH-C-ND AFY240320A0-2.8INTH-C
2114-4DLCD-25-240-240-NT-NM-300-M16/S-ND 4DLCD-25-240-240-NT-NM-300-M16/S
2114-4DLCD-25-240-240-CT-NM-255-M16/S-ND 4DLCD-25-240-240-CT-NM-255-M16/S
2114-4DLCD-25-240-240-CT-CLB-300-M16/S-ND 4DLCD-25-240-240-CT-CLB-300-M16/S
2544-AFY240320A0-2.8INTH-ND AFY240320A0-2.8INTH
2544-AFY240320A0-2.8INTH-R-ND AFY240320A0-2.8INTH-R
2632-E28RA-I-CW384-R-ND E28RA-I-CW384-R
5491-AFY240320A1-2.4INTH-R-ND AFY240320A1-2.4INTH-R
5491-AFY240320A1-2.4INTH-ND AFY240320A1-2.4INTH
3749-ST0280H4W-RSMLW-F-ND ST0280H4W-RSMLW-F
3749-ST0200H2W-RSLW-F-ND ST0200H2W-RSLW-F
4863-WF0200BSYAJDNG0-ND WF0200BSYAJDNG0
6233-GF-M36XGF20383-01-ND GF-M36XGF20383-01
2632-E24BA-CW1000-N-ND E24BA-CW1000-N