CCR05CG221FRV
ENDING- JR,JS,FR,FS,JP,JR,JRV,JS,JSV,
CCR05CG221FRV
ENDING- JR,JS,FR,FS,JP,JR,JRV,JS,JSV,
The CCR05CG221 is a standard military-grade radial MLCC (MIL-PRF-39014 / MIL-PRF-20 style) with:
220 pF (code 221)
200V DC
C0G / NP0 temperature coefficient
0.200" (5.08mm) lead spacing, molded radial package (approx 4.8 x 4.8 mm).
Depending on whether you strictly need MIL-spec or just a standard commercial/industrial drop-in:
Direct Mil-Spec equivalents:
M39014/01-1317 to M39014/01-1320 (or CCR05CG221* series from KYOCERA AVX or KEMET C052 series).Standard Commercial Drop-in (High Availability):
KEMET GoldMax (C052 / C315 / C320 series): e.g. C052C221J2G5TA or C320C221J2G5TA (220pF, 200V, C0G, 5.08mm pitch).
Vishay K Series / A Series: e.g. K221J15C0GH53L2 (radial C0G, 220pF, 200V).
TDK / Murata radial ceramic discs/MLCCs: Look for 220pF, ≥200V, C0G/NP0 with 5.08mm pitch.
If you are just building/repairing non-defense hardware, any standard radial C0G/NP0 220pF rated for 200V or higher with 5mm lead pitch will work as a direct drop-in.