I need this part LR2512-R05FW, but this part currently not available, so we need alternate part

I need this part LR2512-R05FW, but this part currently not available, so we need alternate part with same specification for ordering

The part, LR2512-R05FW, is only available when it is ordered, it is not kept in stock at DigiKey.

Please check to see if one of these options will work as an alternative for your application. Note that the Temperature Coefficient is not the same.

Steven is right that TCR differs between options. Two cross-brand parts I checked against the datasheet for this value:

  • Yageo PA2512FKF7W0R05E — 0.05 Ω / ±1% / 2 W / 2512 / ±100 ppm / AEC-Q200. Same TCR as the original, element is metal film instead of thick film.
  • Susumu KRL3264E-C-R050-F-T5 — 0.05 Ω / ±1% / 3 W / 2512 / ±50 ppm / AEC-Q200. Tighter drift, one extra watt of margin.

Bourns CSS2H-2512 won’t work here — that series tops out at 5 mΩ, so it can’t reach 50 mΩ.

Both are standard 2512 (6.3×3.2 mm), two-terminal, so the pads drop in with no layout change. Recheck the reflow profile against the new maker’s datasheet, since the element technology differs. Verify against the datasheet before use.