Here are the equivalents in 0603 size:
- 311-510HRCT-ND 510Ω 1% 1/10W
- 311-24.0KHRCT-ND 24kΩ 1% 1/10W
Just as a side note for future reference:
Be careful about how package sizes are specified. There is both an “Imperial” code (a.k.a. the Electronics Industries Alliance (EIA) standard) and a “Metric” code for specifying size of small rectangular components, and a few of them have the same callout despite being different actual sizes.
Specifically, both use 0201, 0402, 0603, and 1005 (actually 01005 for EIA). See this chart I found from here:
This is why we try to give actual dimensions as well as the “Package/Case” name and the “Supplier Device Package” name.