Identification of 2.0mm Pitch Locking Connector

Request: I am looking for a 6-pin, single-row, wire-to-board female housing and its matching PCB header with the following specific physical characteristics:

  • Pitch: 2.0mm (confirmed, not 2.5mm or 2.54mm).

  • Positions: 6-Pin (6P), Single Row.

  • Locking Mechanism: Features an external top-mounted friction lock/buckle (positive lock) on the plug housing.

  • Keying/Rails: It has specific internal guide rails (ribs) located in the middle, positioned between the outer side walls and the top locking latch.

  • Mating Header Style: Must mate with a 4-wall (fully boxed/shrouded) vertical or right-angle header that has a corresponding “catch” for the top buckle.

  • Visual Reference: Very similar to the HY2.0 or PHB series (often used in M5Stack or specialized Chinese electronics), but requires the specific center-rail keying.

Goal: I am looking for the manufacturer part numbers for both the female crimp housing and the vertical through-hole PCB header.

I’m not seeing anything that visually matches your example.

If you’re looking for something that generally meets your specifications possibly Part Number:

PAP-06V-S from JST