Inline‑Switch Power Cord (14 AWG / 16 AWG, 250 V, IEC 320 C14)

Hello,

I’m looking for a power cord with the following requirements and wanted to check if you have an existing product or a custom option available:

  • Conductor size: 14 AWG or 16 AWG (3‑conductor)

  • Voltage rating: 250 V AC

  • Switch: Inline ON/OFF switch integrated into the cable

  • Connector preference: IEC 320 C14 on one end (preferred)

Thank you for your help.

Hello @sdasari

Here are our options for inline switch power cords linked HERE.

Nothing matches your exact specifications.

Best regards.

Thank you @jon_11475 . Is there a circuit breaker rated for 10 A at 250 V that includes a protective cover on the top?

@sdasari, are you talking about something like this?

Review part number: PB1136-ND, scroll to the bottom and check out the associated breakers.