------Question for SRCOOL7KRME Please Put your question below------
Dear Sir / Madam,
We are interested in the SRCOOL7KRME rack air conditioner for our project. Could you kindly confirm whether this model is available in a 220–240 V version instead of the standard 120 V?
In addition, please advise if it supports a mobile app or web portal that enables remote monitoring of live status (including temperature, humidity, runtime, and error codes).
Look forward to your reply. Thank you for your assistance.
Best regards,
Chris
Hi @chris.tsui ,
Welcome to DigiKey TechForum and thanks for your inquiry.
Voltage Availability
- The SRCOOL7KRME is currently available only in a 120V version.
- There is no 220–240V variant of this model listed or confirmed by Eaton or its distributors. [tripplite.eaton.com]
However, Eaton is rolling out “Suffix E” high-efficiency models, and the SRCOOL7KRME is part of this transition. The updated model may have different specs, but as of now, no 220–240V version has been announced for SRCOOL7KRME or its successor. [eaton.com]
Remote Monitoring Support
Yes, SRCOOL7KRME supports remote monitoring, but only when paired with an optional network interface card:
Compatible Modules:
- SRCOOLNET2LX (latest version)
- SRCOOLNET2 (older version, now discontinued)
Features via Web Portal:
- Remote access via web browser, SNMP, SSH, or Telnet
- Live monitoring of:
- Temperature
- Humidity (via included E2MT sensor)
- Runtime
- Error codes and alerts
- Control options:
- Fan speed
- Setpoint temperature
- Dehumidification mode
- Power cycling
These modules do not offer a dedicated mobile app, but the HTML5-based web interface is mobile-friendly and accessible from smartphones or tablets. [tripplite.eaton.com], [assets.tripplite.com]
1 Like