Integrated GaN power stages add smart protection and sensing functions
GaN switches operate at extremely high dv/dt and MHz-level speeds, making protection critically important. Integrated GaN power stages (GaN FET + gate driver + protection + sensing) are rapidly becoming mainstream not only because they reduce parasitics and improve efficiency, but more importantly, because they incorporate built-in intelligent protection and real-time sensing mechanisms. These features make high-speed, high-dv/dt GaN systems predictable and reliable for mass production.
In terms of smart protection functions, GaN devices can switch at speeds of 50 – 150 V/ns. In the event of a fault, the damage time scale can be in the tens of nanoseconds, so protection circuits must have an extremely fast response, high accuracy, and must not interfere with normal efficiency. Integrated GaN power stages typically include the following protection modules, such as overcurrent protection (OCP), which features a built-in high-speed current detection path (typically with a reaction time under 100 ns), with cycle-by-cycle limiting and a peak current comparator. Technical implementation methods include current mirroring, analog current sensing, shunt-based current analog sensing, and lossless current sensing. Overcurrent protection prevents magnetic saturation and avoids hard shorts in GaN, making it suitable for applications like LLC converters and Totem-Pole PFC.
In terms of short-circuit protection (SCP), GaN employs a body-diode-free structure, resulting in extremely high di/dt during a short circuit. Integrated power stages utilize ultra-fast overcurrent detection, hardware-level shutdown, and soft-turn-off mechanisms (to prevent overvoltage), enabling device shutdown in under 200 ns. This is a critical reliability design for high-frequency, high-voltage systems.
In terms of overtemperature protection (OTP), it integrates an on-chip temperature sensing diode and an on-die thermal monitor, which can automatically shut down the device when temperatures are exceeded or enter a thermal derating mode. This is especially important for high-power-density designs.
In terms of undervoltage lockout (UVLO), GaN typically operates at a gate voltage of 5 – 6V. If the drive voltage is unstable, it can lead to operation in the linear region and a rapid rise in heat. Integrated power stages lock the output when VDD is insufficient to prevent a semi-conductive state.
In terms of dead-time control, in high-frequency half-bridge topologies, dead times that are too short can cause shoot-through, while dead times that are too long reduce efficiency. Integrated GaN can feature built-in optimized dead-time control and adaptive control, and ensure ZVS conditions.
In terms of dv/dt control and Miller Effect suppression, due to the extremely high dv/dt of GaN, false turn-on of the opposite transistor is possible. Integrated designs incorporate Miller clamping, gate voltage negative bias control, and adjustable slew rate to ensure high CMTI (greater than 100 V/ns).
Integrated GaN power stages can also incorporate built-in smart sensing functions. Traditional power supplies require additional current sense resistors and temperature monitoring ICs. Integrated GaN power stages embed sensing mechanisms directly on the chip. For example, current sensing functionality can be achieved through analog current sensing, utilizing GaN structural characteristics to replicate a proportional current. This method requires no external shunt resistors and has virtually no power loss. Alternatively, a current mirror structure can provide a linear ratio output that can be directly connected to the controller ADC. This approach offers advantages such as improved efficiency, reduced BoM, and enables real-time protection decisions. The on-die thermal sensing function enables real-time measurement of the chip’s junction temperature, providing analog output or digital warnings to support active thermal management strategies.
In terms of switch state monitoring functions, some integrated GaN devices provide fault flag outputs, ready signals, and diagnostic pins for overcurrent/overtemperature conditions, facilitating system-level monitoring and fault logging. Additionally, for dv/dt programmable control (slew rate control), the turn-on and turn-off speeds can be adjusted. This can be used for EMI optimization and ringing control to meet CISPR standards, acting as a form of “active EMI management.”
From a system-level perspective, the smart protection and sensing capabilities of integrated GaN power stages elevate them from mere “high-speed switching devices” to monitorable, protectable, and adjustable intelligent power modules. The resulting benefits include improved design reliability, with reduced reliance on external protection circuits and minimization of human design errors, and easier EMI control due to built-in slew-rate adjustment and high CMTI design. Furthermore, by eliminating the need for high-power shunt resistors and external protection ICs, power density is increased, and system diagnostics are enhanced through real-time fault flagging, supporting intelligent power architectures.
Future trends in smart protection and sensing are moving towards digital interfaces (I²C/PMBus), integration of power modules with controllers, AI-driven adaptive switching control, and automotive functional safety (ASIL). The integrated GaN power stage has evolved from a simple “high-frequency switching device” into an intelligent power conversion core with real-time sensing, protection, and optimization capabilities.
Related information: