# Interlock Switches

**URL:** <https://forum.digikey.com/t/interlock-switches/32030>\
**Category:** Product Selection Guide\
**Tags:** switches, electromechanical, interlock-switches\
**Created:** [June 19, 2023, 1:24pm UTC](https://forum.digikey.com/t/interlock-switches/32030 "2023-06-19T13:24:30Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![nick\_13812](https://avatars.discourse-cdn.com/v4/letter/n/ecb155/32.png) [@nick\_13812](https://forum.digikey.com/u/nick_13812)\
**Post date:** [June 19, 2023, 1:24pm UTC](https://forum.digikey.com/t/interlock-switches/32030/1 "2023-06-19T13:24:30Z")

</div>

This Product Selection Guide contains information to help select products in the [Interlock Switches](https://www.digikey.com/en/products/filter/interlock-switches/1060) category on [DigiKey.com](http://DigiKey.com)

> Interlock switches, or safety interlock switches, are used to prevent a machine from operating in unsafe conditions.

  

**Selection**** Characteristics**

> **Type:** Refers to the various categories or classifications of switches available.

> **Circuit:** Describes device function in terms of a number of poles and throws, as is typical for mechanical switches. For more information please see: [Switch Basics, Examples of Pole and Throw](https://forum.digikey.com/t/switch-basics-examples-of-pole-and-throw/18150)

> **Current Rating (Amps):** Typically this represents the maximum current to which a device will meet its given specifications. Exceeding this current may damage the device and/or other system components.

> **Voltage Rating:** Typically this represents the maximum voltage rating to which a device will meet its given specifications. Exceeding this voltage rating may damage the device and other system components.

> **Voltage - Supply:** Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

> **Holding Force:** Indicates the amount of force or pressure that is required to keep the switch in its actuated or locked position.

> **Actuator Type:** The specific design or style of the mechanism used to change the switch position.

> **Termination Style:** Selection of termination style used to connect the device to a system, such as cable leads, screw terminal, or wire leads.

> **Features:** These are different capabilities or properties of the device such as automatic reset or manual override.

> **Must Operate:** The maximum applied field strength (minimum separation distance with a specified actuator) required to actuate a magnetic sensor.

> **Must Release:** The minimum applied magnetic field strength (maximum separation distance with a specified actuator) at which an a sensor must return to an inactive state.

> **Conduit Thread Size:** Indicates the diameter and thread type of the conduit opening that is compatible with the interlock switch.

> **Operating Temperature:** Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.

> **Ingress Protection:** IP (Ingress Protection) Ratings (IP20, IP65, IP67 etc.) - Define how likely it is that water and dirt will get into the system. The first number is for dirt and solid contaminants and the second number is for water.

> **IP Ratings**
>
> | Protection Level | Solids | Liquids |
> | --- | --- | --- |
> | 1 | Protected against solids larger than 50mm. | Protected against vertically falling drops of water. Limited Ingress permitted. |
> | 2 | Protected against solids larger than 12.5mm. | Protected against vertically falling drops of water with the enclosure tilted up to 15 degrees from vertical. Limited ingress permitted. |
> | 3 | Protected against solids larger than 2.5mm. | Protected against spraying water up to 60 degrees from vertical. Limited ingress permitted for 3 minutes. |
> | 4 | Protected against solids larger than 1mm. | Protected against water splashed from any direction. Limited ingress permitted. |
> | 5 | Protected against dust. Limited ingress of dust permitted. | Will not affect operation of equipment 2-8 hours. Protected against jets of water. Limited ingress permitted. |
> | 6 | Dust tight. No ingress of dust 2-8 hours. | Protected against powerful jets of water. Limited ingress permitted. |
> | 7 | \_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_ | Protected against the effects of immersion in 15cm-1m for 30 minutes. |
> | 8 | \_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_ | Continuous immersion in water up to 3m for long periods of time. |
> | 9 | \_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_ | Protected against high pressure jets of hot water. (30 seconds) |
> | 9K | \_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_\_ | Protected against high pressure jets of hot water. (2 minutes) |

> **Approval Agency:** An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.

**Product**** Examples**  
[![Image](https://global.discourse-cdn.com/digikey/original/3X/b/4/b470666a4fa640314c4fa8b65616ca41ebc482de.jpeg)](https://www.digikey.com/en/products/detail/omron-automation-and-safety/D40A-1C5/2754933)

| MFR PART # | D40A-1C5 |
| --- | --- |
| DIGIKEY PART # | [SW1454-ND](https://www.digikey.com/en/products/detail/omron-automation-and-safety/D40A-1C5/2754933) |
| MANUFACTURER | Omron Automation and Safety |
| DESCRIPTION | SENSOR HALL DIGITAL WIRE LEADS |
| DATASHEET | [Click Here](https://www.ia.omron.com/products/family/1832/specification.html) |

[![Image](https://global.discourse-cdn.com/digikey/original/3X/2/8/284e7000c3bf845f51dc6063479c5821ddde54c9.png)](https://www.digikey.com/en/products/detail/banner-engineering-corporation/SI-RFPT-HP5/10654674)

| MFR PART # | SI-RFPT-HP5 |
| --- | --- |
| DIGIKEY PART # | [2170-SI-RFPT-HP5-ND](https://www.digikey.com/en/products/detail/banner-engineering-corporation/SI-RFPT-HP5/10654674) |
| MANUFACTURER | Banner Engineering Corporation |
| DESCRIPTION | SI-RF SAFETY SW HIGH CODE AUTO |
| DATASHEET | [Click Here](https://www.digikey.com/en/htmldatasheets/production/4988376/0/0/1/si-rfst-hp8) |

[![Image](https://global.discourse-cdn.com/digikey/original/3X/3/2/321a8efdc7ade980e8330c332b031cc796c9e5bb.jpeg)](https://www.digikey.com/en/products/detail/omron-automation-and-safety/D4NH-9BBC/4077787)

| MFR PART # | D4NH-9BBC |
| --- | --- |
| DIGIKEY PART # | [Z7335-ND](https://www.digikey.com/en/products/detail/omron-automation-and-safety/D4NH-9BBC/4077787) |
| MANUFACTURER | Omron Automation and Safety |
| DESCRIPTION | SWITCH SNAP ACT DPST-NC 10A 120V |
| DATASHEET | [Click Here](https://assets.omron.eu/downloads/latest/datasheet/en/c131_d4nh_miniature_safety-door_limit_switch_datasheet_en.pdf?v=5) |

**Media**** Links**

Videos  
[Animation for Interlock Door Switches with Solenoid for D4NSL-N / D4NL / D4JL](https://www.digikey.com/en/videos/o/omron-automation-and-safety/animation-for-interlock-door-switches-with-solenoid-for-d4nsln--d4nl--d4jl)  
[KS2D Interlock door switch](https://www.digikey.com/en/videos/k/koino/ks2d-interlock-door-switch)

Articles  
[Rating and Specifying Safety Interlocks](https://www.digikey.com/en/articles/basics-of-safety-interlocks)  
[Safety-Circuit Basics for Design Engineers](https://www.digikey.com/en/articles/basic-understanding-of-safety-circuits)  
[Satisfying Functional Safety Standards](https://www.digikey.com/en/articles/component-designs-to-satisfy-functional-safety-standards)

Product Training Modules  
[Electronic Component Information and Resources](https://www.digikey.com/en/content-search?t=Interlock&f=2077276353)

TechForum  
[TechForum posts on Interlock Switches](https://forum.digikey.com/search?q=Interlock%20switch)

### If you have any general questions on the specifications for selecting [Interlock Switches](https://www.digikey.com/en/products/filter/interlock-switches/1060), please reply using the button below. If you have questions on specific Interlock Switches please post those questions in the [Electromechanical Switches](https://forum.digikey.com/c/electromechanical/switches/106) category.