# IREL TRK1233F24V Cross Reference

**URL:** <https://forum.digikey.com/t/irel-trk1233f24v-cross-reference/24537>\
**Category:** Relays\
**Tags:** electromechanical, relays, cross-reference, irel\
**Created:** [August 10, 2022, 11:14pm UTC](https://forum.digikey.com/t/irel-trk1233f24v-cross-reference/24537 "2022-08-10T23:14:07Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Jeff\_2258](https://avatars.discourse-cdn.com/v4/letter/j/ecb155/32.png) [@Jeff\_2258](https://forum.digikey.com/u/Jeff_2258)\
**Post date:** [August 10, 2022, 11:14pm UTC](https://forum.digikey.com/t/irel-trk1233f24v-cross-reference/24537/1 "2022-08-10T23:14:07Z")

</div>

We don’t carry IREL or part number TRK1233F24V. However, review the suitable replacement below.

 ![image](https://global.discourse-cdn.com/digikey/original/3X/7/2/72577994b22a52cdc284974a2bbfa1f4c11763f3.jpeg)  
_Product Example_

| | | |
| --- | --- | --- |
| Digi-Key Part Number | [PB1626-ND](https://www.digikey.com/en/products/detail/te-connectivity-potter-brumfield-relays/V23101D-107B201/2053795) | |
| Manufacturer | [TE Connectivity Potter & Brumfield Relays](https://www.digikey.com/en/supplier-centers/te-connectivity-potter-brumfield-relays) | IREL |
| Manufacturer Product Number | V23101D 107B201 | TRK1233F24V |
| Mounting Type | Through Hole | Through Hole |
| Coil Voltage | 24VDC | 24VDC |
| Contact Form | SPDT (1 Form C) | SPDT (1 Form C) |
| Contact Rating (Current) | 1.25 A | 1.25 A |
| Switching Voltage | 125VAC, 120VDC - Max | 120VAC, 120VDC - Max |
| Coil Current | 8.6 mA | 8.6 mA |
| Coil Type | Non Latching | Non Latching |
| Termination Style | PC Pin | PC Pin |
| Must Operate Voltage | 18 VDC | 18 VDC |
| Must Release Voltage | 2.4 VDC | 2.4 VDC |
| Operating Temperature | -40°C ~ 85°C | 40°C to + 70°C |
| Contact Material | Silver Palladium (AgPd), Gold (Au) | AgPd30 + AuAg8 |
| Relay Type | General Purpose | General Purpose |
| Coil Resistance | 2.8 kOhms | 2.8 kOhms |
| Datasheet | [Click Here](https://www.te.com/commerce/DocumentDelivery/DDEController?Action=srchrtrv&DocNm=108-98010&DocType=SS&DocLang=EN) | [IREL TRK Datasheet](https://actum.co.za/wp-content/uploads/2019/02/trk12_4.pdf) |

> The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.