We use cookies to provide our visitors with an optimal site experience. View our privacy notice and cookie notice to learn more about how we use cookies and how to manage your settings. By proceeding on our website you consent to the use of cookies.
------Question for TWC-2403-BW-R Please Put your question below------
The diameter of the insulated wire is listed as 1.1mm, and I am wondering if that is for one wire or for the combined twisted wire. I assume it is for one wire, so the combination is 2.2mm, but I would love some clarification.
The diameter of a 24AWG conductor is roughly 0.5 to 0.6mm depending on strand configuration. Two such conductors side by side would essentially be equal/greater than the 1.1mm figure, so the latter would needfully be in reference to the insulation/jacket diameter of a single conductor.
Rick has it, and for direct confirmation you can check the datasheet: 173172
It shows the diameter for each piece, with each conductor being 0.609mm and each jacket being 1.1mm, so yes, it would be roughly 2.2mm diameter for the pair collectively.