------Question for ALS80A243QC100 Please Put your question below------
Is this a good replacement for Cornell Dubilier DCMX243U095CC28>
------Question for ALS80A243QC100 Please Put your question below------
Is this a good replacement for Cornell Dubilier DCMX243U095CC28>
Hello @spacekkeith
Welcome to DigiKey’s TechForum
Part Number DCMX243U095CC2B
Capacitance 24000uF 95V -10% +75%
-55 to 85c
Diameter 2.5"
Length 4.125"
Stud 1.125"
For comparison you may see specifications and differences of the one you were interested in if it is a suitable cross.
Part number ALS80A243QC100-ND
Capacitance 24000uF 100V ±20%
-40 to 105c
Diameter 3.543"
Length 2.717"
Lead Spacing 1.252"